Analog Devices LTC2616CDD#PBF

IC DAC 14BIT V-OUT 10DFN / 14 Bit Digital to Analog Converter 1 10-DFN (3x3)
$ 4.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2616CDD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Newark

CAD Models

Download Analog Devices LTC2616CDD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.76
$ 5.58
Stock
67,200
155,900
Authorized Distributors
4
6
Case/Package
DFN
DFN
Number of Pins
10
10
Number of Bits
14
14
Sampling Rate
-
-
Polarity
-
-
Interface
2-Wire, I2C, Serial
I2C
Integral Nonlinearity (INL)
16 LSB
16 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC2616IDD#PBF
IC DAC 14BIT I2C V-OUT 10-DFN / DAC 1-CH 14-bit Automotive 10-Pin DFN EP Tube
Analog DevicesLTC2617CDE#PBF
IC DAC 14BIT V-OUT 12DFN / 14 Bit Digital to Analog Converter 2 12-DFN (4x3)
Analog DevicesLTC2626IDD#PBF
IC DAC 12BIT V-OUT 10DFN / 12 Bit Digital to Analog Converter 1 10-DFN (3x3)

Descriptions

Descriptions of Analog Devices LTC2616CDD#PBF provided by its distributors.

IC DAC 14BIT V-OUT 10DFN / 14 Bit Digital to Analog Converter 1 10-DFN (3x3)
D/A Converter, 1 Func, Serial Input Loading, 9us Settling Time, PDSO10
IC, SM, DAC, 14-BIT; Resolution (Bits):14bit; Input Channel Type:Serial; Data Interface:Serial, 2-Wire; Supply Voltage Range - Analogue:2.7V to 5.5V; Supply Current:340µA; Digital IC Case Style:DFN; No. of Pins:10; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:2616; Conversion Time:4.8µs; IC Case Style:DFN; Input Type:Serial; Interface Type:Serial, 2 Wire; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; No. of Bits:14; No. of Channels:1; No. of DACs:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Type:Rail-to-Rail; Package / Case:DFN; Settling Time:4.8µs; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Supply Voltage Range:2.7V to 5.5V; Termination Type:SMD; Voltage Regulator Type:DAC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated