Microchip MCP4921-E/MC

Single 12-Bit Dac With Spi Interace 8 Df; |Microchip Technology MCP4921-E/MC
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4921-E/MC.

Microchip SCT

Datasheet50 pages16 years ago

Electro Sonic

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+910%

CAD Models

Download Microchip MCP4921-E/MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.97
$ 4.69
$ 4.69
Stock
124,453
109,199
109,199
Authorized Distributors
6
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Number of Bits
12
12
12
Settling Time
4.5 µs
4.5 µs
4.5 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
12 LSB
12 LSB
12 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-04-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0040
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MicrochipMCP4921T-E/MC
DAC 1-CH Resistor-String 12-bit Automotive 8-Pin DFN EP T/R
MicrochipMCP4821-E/MC
DAC 1-CH Resistor-String 12-bit 8-Pin DFN EP Tube Automotive AEC-Q100
MicrochipMCP4811-E/MC
DAC 1-CH Resistor-String 10-bit Automotive 8-Pin DFN EP Tube
Analog DevicesLTC2621IDD#PBF
Digital To Analogue Converter, 12 Bit, Serial, 2.5V To 5.5V, Dfn, 10
Analog DevicesLTC2621CDD-1#PBF
1-Ch 12-Bit ADC 7μs SPI ±0.8LSB 2.5V~5.5V ±0.5(Max) Ext Voltage Buffered DFN SMD

Descriptions

Descriptions of Microchip MCP4921-E/MC provided by its distributors.

Single 12-Bit Dac With Spi Interace 8 Df; |Microchip Technology MCP4921-E/MC
IC DAC 12BIT V-OUT 8DFN / 12 Bit Digital to Analog Converter 1 8-DFN (2x3)
DAC 1-CH Resistor-String 12-bit 8-Pin DFN EP Tube
Digital to Analog Converter, 1 Channel, 12 bit, Voltage, Serial Microwire, SPI, 2.7 V to 5.5 V
Single 12-bit DAC with SPI interface
D/A Converter, 1 Func, Serial Input Loading, 4.5us Settling Time, PDSO8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4921-EMC
  • MCP4921E/MC
  • MCP4921EMC