Analog Devices LTC2626IDD-1#PBF

D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO10
$ 4.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2626IDD-1#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+31.70%

CAD Models

Download Analog Devices LTC2626IDD-1#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.965
$ 4.16
$ 4.16
Stock
209,204
154,581
154,581
Authorized Distributors
6
5
5
Case/Package
DFN
DFN
DFN
Number of Pins
10
10
10
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
I2C
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC2621IDD#PBF
Digital To Analogue Converter, 12 Bit, Serial, 2.5V To 5.5V, Dfn, 10
Analog DevicesLTC2621CDD-1#PBF
D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO10
Analog DevicesLTC2627CDE-1#PBF
D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO12
MicrochipMCP4821-E/MC
DAC 1-CH Resistor-String 12-bit 8-Pin DFN EP Tube Automotive AEC-Q100
MicrochipMCP4921-E/MC
IC DAC 12BIT V-OUT 8DFN / 12 Bit Digital to Analog Converter 1 8-DFN (2x3)
MicrochipMCP4921T-E/MC
IC DAC 12BIT V-OUT 8DFN / 12 Bit Digital to Analog Converter 1 8-DFN (2x3)

Descriptions

Descriptions of Analog Devices LTC2626IDD-1#PBF provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO10
Da Converter, 12Bit, Dfn-Ep-10 Rohs Compliant: Yes |Analog Devices, Inc. LTC2626IDD-1#PBF
IC DAC 12BIT I2C V-OUT 10-DFN / DAC 1-CH 12-bit Automotive 10-Pin DFN EP Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2626IDD-1-PBF
  • LTC2626IDD-1PBF
  • LTC2626IDD1PBF