Analog Devices LTC2604IGN-1#PBF

IC Dac 16 Bit Quad R-r 16-SSOP / Dac 4-CH 16-BIT 16-PIN SSOP N Tube
$ 21.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2604IGN-1#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

element14

Inventory History

3 month trend:
-25.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2604IGN-1#PBF.

Related Parts

Analog DevicesLTC2605IGN#PBF
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO16
Analog DevicesLTC2609IGN#PBF
Quad 16-/14-/12-Bit Rail-to-Rail DACs with I2C Interface
Analog DevicesLTC2624CGN-1#PBF
IC DAC 12BIT QUAD R-R OUT 16SSOP / DAC 4-CH 12-bit 16-Pin SSOP N Tube
Analog DevicesMAX5171AEEE
SERIAL INPUT LOADING 12 us SETTLING TIME 14-BIT DAC PDSO16
Texas InstrumentsDAC7631EB
Serial Input, 16-Bit, Voltage Output Digital-to-Analog Converter 20-SSOP -40 to 85
Texas InstrumentsDAC7631E
Serial Input, 16-Bit, Voltage Output Digital-to-Analog Converter 20-SSOP -40 to 85

Descriptions

Descriptions of Analog Devices LTC2604IGN-1#PBF provided by its distributors.

IC DAC 16BIT QUAD R-R 16-SSOP / DAC 4-CH 16-bit 16-Pin SSOP N Tube
Quad 16-Bit Rail-to-Rail DACs in 16-Lead SSOP
D/A Converter, 4 Func, Serial Input Loading, 10us Settling Time, PDSO16
DIGITAL TO ANALOG CONVERTER DAC, 16 BIT, SSOP-16
10us SPI 2.5V~5.5V 16Bit SSOP-16-150mil Digital To Analog Converters (DACs) ROHS
Surface Mount RoHS Compliant Single PRODUCTION (Last Updated: 1month ago) Digital to Analog Converter -40C 10mW 10mus 5.5V
IC, 16BIT DAC, QUAD, RR, 16SSOP; Resolution (Bits):16bit; Input Channel Type:Serial; Data Interface:Serial, 3-Wire; Supply Voltage Range - Analogue:2.5V to 5.5V; Supply Current:1.3mA; Digital IC Case Style:SSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:2604; IC Case Style:SSOP; Input Type:Serial; Interface Type:Serial, 3 Wire; No. of DACs:4; Output Type:Rail-to-Rail; Package / Case:SSOP; Settling Time:10µs; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Supply Voltage Range:2.5V to 5.5V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2604IGN-1-PBF
  • LTC2604IGN-1PBF
  • LTC2604IGN1PBF