Analog Devices LTC2624CGN-1#PBF

IC Dac 12 Bit Quad R-r Out 16SSOP / Dac 4-CH 12-BIT 16-PIN SSOP N Tube
$ 10.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2624CGN-1#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Arrow Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-43.13%

CAD Models

Download Analog Devices LTC2624CGN-1#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC2629CGN-1#PBF
Quad 16-/14-/12-Bit Rail-to-Rail DACs with I²C Interface
Analog DevicesLTC2629IGN#PBF
Quad 16-/14-/12-Bit Rail-to-Rail DACs with I²C Interface
Analog DevicesLTC2614IGN#PBF
IC DAC 14BIT QUAD R-R OUT 16SSOP / DAC 4-CH 14-bit 16-Pin SSOP N Tube
Analog DevicesMAX5158EEE
DAC Serial Interface 2-Channel 10-Bit 5V 16-Pin QSOP
Analog DevicesMAX5159EEE
IC DAC 10BIT V-OUT 16QSOP / 10 Bit Digital to Analog Converter 2 16-QSOP
Analog DevicesMAX5159CEE
IC DAC 10BIT V-OUT 16QSOP / 10 Bit Digital to Analog Converter 2 16-QSOP
Analog DevicesMAX5104CEE+
Low-Power, Dual, Voltage-Output, 12-Bit DAC with Serial Interface
Analog DevicesMAX5104EEE+
Low-Power, Dual, Voltage-Output, 12-Bit DAC with Serial Interface
Analog DevicesMAX5177BEEE+
Low-Power, Serial, 12-Bit DACs with Force-Sense Voltage-Output
Analog DevicesAD7943ARS-BREEL
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~85C 7.2mm 1LSB 1.7Msps
Analog DevicesAD7948ARSZ-B
IC DAC 12BIT A-OUT 20SSOP / 12 Bit Digital to Analog Converter 1 20-SSOP
Analog DevicesAD7943ARSZ-B
+3.3 V/+5 V Multiplying 12-Bit DAC With a Serial Interface

Descriptions

Descriptions of Analog Devices LTC2624CGN-1#PBF provided by its distributors.

IC DAC 12BIT QUAD R-R OUT 16SSOP / DAC 4-CH 12-bit 16-Pin SSOP N Tube
Quad 12-Bit Rail-to-Rail DACs in 16-Lead SSOP
D/A Converter, 4 Func, Serial Input Loading, 7us Settling Time, PDSO16
Ic,D/A Converter,Quad,12-Bit,Cmos,Ssop,16Pin
7us SPI 2.5V~5.5V 12Bit SSOP-16-150mil Digital To Analog Converters (DACs) ROHS
Surface Mount RoHS Compliant Single PRODUCTION (Last Updated: 2weeks ago) Digital to Analog Converter 0C 1.3mA 10mW 7mus

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2624CGN-1-PBF
  • LTC2624CGN-1PBF
  • LTC2624CGN1#PBF
  • LTC2624CGN1PBF