Analog Devices LTC2602CMS8#PBF

D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8
$ 9.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2602CMS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Gerber

Inventory History

3 month trend:
-74.23%

CAD Models

Download Analog Devices LTC2602CMS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.85
$ 11.47
$ 11.47
Stock
203,739
235,650
235,650
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
16
16
16
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
64 LSB
64 LSB
64 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2602CMS8#PBF.

Related Parts

Texas InstrumentsDAC8552IDGKTG4
DAC 2-CH Resistor-String 16-bit 8-Pin VSSOP T/R
Texas InstrumentsDAC8552IDGKR
10us SPI ±0.35LSB 2.7V~5.5V 16-Bit VSSOP-8-0.65mm Digital to Analog Converters (DAC) ROHS
Texas InstrumentsDAC8532IDGKG4
DAC 2-CH Resistor-String 16-bit 8-Pin VSSOP Tube
Analog DevicesAD5339ARM-REEL7
DAC 2-CH Resistor-String 12-bit 8-Pin MSOP T/R
Analog DevicesAD5339BRM
DAC 2-CH Resistor-String 12-Bit 8-Pin MSOP
Analog DevicesAD5322ARM-REEL7
DAC 2-CH Resistor-String 12-bit 10-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices LTC2602CMS8#PBF provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8
10us SPI 2.5V~5.5V 16-Bit MSOP-8 Digital to Analog Converters (DAC) ROHS
Dual 16-Bit Rail-to-Rail DACs in 8-Lead MSOP
Surface Mount RoHS Compliant Single PRODUCTION (Last Updated: 3weeks ago) Digital to Analog Converter 0C 700muA 860mum 6.5mW
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:7µs; No. of DACs:2; Data Interface:Serial, 3-Wire; Output Type:Voltage ; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:8-MSOP ;RoHS Compliant: Yes
Channels = 2 / Number of Converters = 2 / Architecture = R-2R / Resolution Bit = 16 / Full Scale Error % = 0.7 / Integral Nonlinearity (INL) LSB = 64 / Differential Nonlinearity (DNL) LSB = 1 / Interfaces = 3-Wire / Interfaces = SPI / Interfaces = Microwire / Reference Type = External / Power Consumption mW = 6.5 / Single Supply Voltage Min. V = 2.5 / Single Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = MSOP / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 3 / Width mm = 3 / Height mm = 0.9 / Power Supply Type = Single

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2602CMS8 PBF
  • LTC2602CMS8-PBF
  • LTC2602CMS8PBF