Texas Instruments DAC8532IDGKG4

DAC 2-CH Resistor-String 16-bit 8-Pin VSSOP Tube
$ 10.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8532IDGKG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages19 years ago

Farnell

Mouser

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC8532IDGKG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.4
$ 11.804
$ 11.804
Stock
125,568
191,362
191,362
Authorized Distributors
3
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Bits
16
16
16
Settling Time
-
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
65 LSB
65 LSB
65 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsDAC8552IDGKR
10us SPI ±0.35LSB 2.7V~5.5V 16-Bit VSSOP-8-0.65mm Digital to Analog Converters (DAC) ROHS
Analog DevicesAD5662ARMZ-1
DAC 1-CH Resistor-String 16-bit 8-Pin MSOP Tube
Texas InstrumentsDAC8560IBDGKT
DAC 1-CH Resistor-String 16-bit 8-Pin VSSOP T/R
Texas InstrumentsDAC8560ICDGKT
DAC 1-CH Resistor-String 16-bit 8-Pin VSSOP T/R
Analog DevicesAD5662ARMZ-1REEL7
DAC 1-CH Resistor-String 16-bit 8-Pin MSOP T/R
Analog DevicesAD5662BRMZ-1
DAC 1-CH Resistor-String 16-bit 8-Pin MSOP Tube

Descriptions

Descriptions of Texas Instruments DAC8532IDGKG4 provided by its distributors.

DAC 2-CH Resistor-String 16-bit 8-Pin VSSOP Tube
SERIAL INPUT LOADING 12 us SETTLING TIME 16-BIT DAC PDSO8
Converters - Digital to Analog (DAC) 16-Bit, Dual Ch, Low Power DAC
16-Bit, Dual Channel, Low Power D-to-A Converter W/ Serial I/F and ail-to- ail Voltage Output 8-VSSOP -40 to 105
8-TSSOP 8-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC DAC8532 digital to analog converter 5.5V 10mus 93ksps 1LSB
16BIT DAC 2 CH, SMD, 8532, TSSOP8; Resolution (Bits):16bit; Sampling Rate:93kSPS; Input Channel Type:Serial; Data Interface:Serial, 3-Wire; Supply Voltage Range - Analogue:2.7V to 5.5V; Supply Current:500µA; Digital IC Case Style:TSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +105°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); A/D / D/A Features:SPI, QSPI, Microwire, DSP; Base Number:8532; IC Case Style:TSSOP; IC Generic Number:8532; Input Type:Serial; Interface Type:Serial, 3 Wire; Linearity Error:0.0987%; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; Logic Function Number:8532; No. of Bits:16; No. of Channels:2; No. of DACs:2; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Output Type:Voltage; Package / Case:TSSOP; Sample Rate:0.093MSPS; Sample Rate:93kSPS; Settling Time:10µs; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Supply Voltage Range:2.7V to 5.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.