Analog Devices AD5339BRM

DAC 2-CH Resistor-String 12-Bit 8-Pin MSOP
$ 5.75

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5339BRM.

Augswan

Datasheet28 pages18 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5339BRM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.75
$ 11.3
$ 11.3
Stock
118,910
182,541
182,541
Authorized Distributors
1
6
6
Case/Package
MSOP
SOP
SOP
Number of Pins
8
8
8
Number of Bits
12
12
12
Settling Time
10 µs
8 µs
8 µs
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
8 LSB
8 LSB
8 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5322BRMZ-REEL7
D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO10
Analog DevicesAD5322BRMZ-REEL
D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO10
Analog DevicesAD5322BRM-REEL7
DAC 2-CH Resistor-String 12-Bit 10-Pin MSOP T/R
Texas InstrumentsDAC7574IDGSR
DAC 4-CH Resistor-String 12-bit 10-Pin VSSOP T/R / IC 12BIT QUAD V-OUT DAC 10-MSOP
Texas InstrumentsDAC121C085CIMM
12Bit Micro Pwr DAC w/ I2C-Compatible Interface & External Reference 8-VSSOP -40 to 125
Texas InstrumentsDAC121C085CIMM/NOPB
IC DAC 12BIT MICROPWR I2C 8VSSOP / DAC 1-CH Resistor-String 12-bit 8-Pin VSSOP T/R

Descriptions

Descriptions of Analog Devices AD5339BRM provided by its distributors.

DAC 2-CH Resistor-String 12-Bit 8-Pin MSOP
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~105C 0.375mA 3mm 8LSB
IC,D/A CONVERTER,DUAL,12-BIT,CMOS,TSSOP,8PIN
DUAL-VOLTAGE OUTPUT, 12-BIT DAC
IC PCM CODEC 15-BIT 2.7V 32-TQFP
DUAL 12BIT DAC, 2WIRE ITF 2.5V -5.5V I.C
IC DAC 12BIT DUAL 2-WIRE 8-MSOP
The AD5337/AD5338/AD5339 are dual 8-, 10-, and 12-bit buffered voltage output DACs, respectively. Each part is housed in an 8-lead MSOP package and operates from a single 2.5 V to 5.5 V supply, consuming 250 μA at 3 V. On-chip output amplifiers allow rail-to-rail output swing with a slew rate of 0.7 V/μs. A 2-wire serial interface operates at clock rates up to 400 kHz. This interface is SMBus compatible at VDD < 3.6 V. Multiple devices can be placed on the same bus. The references for the two DACs are derived from one reference pin. The outputs of all DACs can be updated simultaneously using the software LDAC function. The parts incorporate a power-on reset circuit to ensure that the DAC outputs power up to 0 V and remain there until a valid write to the device takes place. A software clear function resets all input and DAC registers to 0 V. A power-down feature reduces the current consumption of the devices to 200 nA @ 5 V (80 nA @ 3 V). The low power consumption of these parts in normal operation makes them ideally suited to portable battery-operated equipment. The power consumption is typically 1.5 mW at 5 V and 0.75 mW at 3 V, reducing to 1 μW in power-down mode. Applications Portable battery-powered instruments Digital gain and offset adjustment Programmable voltage and current sources Programmable attenuators Industrial process control

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated