What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD5339ARM-REEL7

DAC 2-CH Resistor-String 12-bit 8-Pin MSOP T/R
$ 4.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5339ARM-REEL7.

DigiKey

Datasheet24 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5339ARM-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.35
$ 8.26
$ 8.26
Stock
45,129
319,222
319,222
Authorized Distributors
1
6
6
Case/Package
MSOP
SOP
SOP
Number of Pins
8
8
8
Number of Bits
12
12
12
Settling Time
10 µs
8 µs
8 µs
Interface
2-Wire, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
16 LSB
16 LSB
16 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesAD5322ARMZ-REEL7
DAC 2-CH Resistor-String 12-bit 10-Pin MSOP T/R
Analog DevicesAD5322ARM
DAC 2-CH Resistor-String 12-bit 10-Pin MSOP Tube
Analog DevicesAD5321BRMZ
Digital to Analog Converter 1 Channel Resistor-String 12-Bit 8-Pin MSOP

Descriptions

Descriptions of Analog Devices AD5339ARM-REEL7 provided by its distributors.

DAC 2-CH Resistor-String 12-bit 8-Pin MSOP T/R
SERIAL INPUT LOADING 8 us SETTLING TIME 12-BIT DAC PDSO8
Surface Mount DUAL GULL WING Not Qualified Digital to Analog Converter -40C 0.375mA 3mm 16LSB
DUAL-VOLTAGE OUTPUT, 12-BIT DAC
DUAL 10BIT DAC, 2WIRE ITF 2.5V -5.5V I.C
IC DAC 12BIT DUAL 2-WIRE 8-MSOP
8-TSSOP 8-MSOP (0.118 3.00mm Width) TIN LEAD Tape & Reel (TR) INDUSTRIAL analog digital converter 3mm 8μs 5.499V 105C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated