Analog Devices LTC2460IMS#PBF

1-Channel Dual ADC Delta-Sigma 60sps 16-bit Serial 12-Pin MSOP Tube
$ 3.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2460IMS#PBF.

Linear Technology

Datasheet22 pages14 years ago
Technical Drawing1 page13 years ago

Analog Devices

Component Distributors Inc.

Inventory History

3 month trend:
-78.71%

CAD Models

Download Analog Devices LTC2460IMS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.53
$ 3.17
Stock
198,952
208,257
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
12
12
Number of Bits
16
16
Sampling Rate
60 sps
60 sps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
10 LSB
10 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2460IMS#PBF.

Related Parts

Analog DevicesLTC2470CMS#PBF
1-Channel Dual ADC Delta-Sigma 833sps 16-bit Serial 12-Pin MSOP Tube
Analog DevicesLTC2472IMS#PBF
1-Channel Dual ADC Delta-Sigma 833sps 16-bit Serial 12-Pin MSOP Tube
Analog DevicesLTC2473IMS#PBF
1-Channel Dual ADC Delta-Sigma 833sps 16-bit Serial 12-Pin MSOP Tube
MicrochipMCP3427-E/UN
2-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive AEC-Q100 10-Pin MSOP Tube
MicrochipMCP3427T-E/UN
Microchip MCP3427T-E/UN; 16 bit Serial ADC; Differential Input; 10-Pin MSOP
Texas InstrumentsADC124S021CIMM/NOPB
ADC Single SAR 200KSPS 12-Bit Serial 10-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices LTC2460IMS#PBF provided by its distributors.

1-Channel Dual ADC Delta-Sigma 60sps 16-bit Serial 12-Pin MSOP Tube
Ms-Adc/Delta Sigma 16-Bit Spi 60Hz Single-Ended Delta Sigma Adc With Internal Reference
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO12
2.7V~5.5V 60sps 16bit 1 16 SPI Single-Ended 2.7V~5.5V Sigma-Delta MSOP-12 4.04mm*3mm*860¦Ìm
Ultra-Tiny, 16-Bit ΔΣ ADCs with 10ppm/°C Max Precision Reference
12-TSSOP (0.118 3.00mm Width) LTC2460 SPI Serial PRODUCTION (Last Updated: 3weeks ago) analog digital converter 4.039mm 60sps 14Weeks 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2460IMSPBF