Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LTC2473IMS#PBF

1-Channel Dual ADC Delta-Sigma 833sps 16-bit Serial 12-Pin MSOP Tube
$ 3.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2473IMS#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Linear Technology

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC2473IMS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.79
$ 3.33
Stock
132,565
168,373
Authorized Distributors
5
5
Case/Package
MSOP
MSOP
Number of Pins
12
12
Number of Bits
16
16
Sampling Rate
833 sps
1 ksps
Polarity
Bipolar
Bipolar
Interface
I2C
I2C
Integral Nonlinearity (INL)
12 LSB
12 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2473IMS#PBF.

Related Parts

Analog DevicesLTC2472IMS#PBF
1-Channel Dual ADC Delta-Sigma 833sps 16-bit Serial 12-Pin MSOP Tube
Analog DevicesLTC2470CMS#PBF
1-Channel Dual ADC Delta-Sigma 833sps 16-bit Serial 12-Pin MSOP Tube
MicrochipMCP3427-E/UN
2-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive AEC-Q100 10-Pin MSOP Tube
Texas InstrumentsADS1113IDGSR
1-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin VSSOP T/R
MicrochipMCP3427T-E/UN
Microchip MCP3427T-E/UN; 16 bit Serial ADC; Differential Input; 10-Pin MSOP
Texas InstrumentsADS1112IDGSRG4
Triple Channel Single ADC Delta-Sigma 240sps 16-bit Serial 10-Pin VSSOP T/R
Texas InstrumentsADS1115QDGSRQ1
Quad Channel Single ADC Delta-Sigma 860sps 16-bit Serial Automotive 10-Pin VSSOP T/R
MicrochipMCP3423T-E/UN
2-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive 10-Pin MSOP T/R
Texas InstrumentsADS1118IDGSR
4-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin VSSOP T/R
Texas InstrumentsADC141S626CIMMX/NOPB
IC ADC 14BIT SAR 10VSSOP 14 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSSOP

Descriptions

Descriptions of Analog Devices LTC2473IMS#PBF provided by its distributors.

1-Channel Dual ADC Delta-Sigma 833sps 16-bit Serial 12-Pin MSOP Tube
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO12
Selectable 250Hz/1kHz, Differential, 16-Bit delta sigma ADC with 10ppm/deg C Max Reference and I2C Interface
2.7V~5.5V 833sps 16bit 1 16 I²C Differential 2.7V~5.5V Sigma-Delta MSOP-12 SMD mount
IC ADC 16BIT SIGMA-DELTA 12MSOP 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 12-MSOP
Selectable 208sps/833sps, 16-Bit I2C ΔΣ ADCs with 10ppm/°C Max Precision Reference
IC, ADC, 16BIT, 250SPS / 1KSPS, MSOP-12; Resolution (Bits):16; Input Channel Type:Differential; Data Interface:Serial, I2C; Offset Voltage:1mV; Digital IC Case Style:MSOP; No. of Pins:12; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2473IMSPBF