Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LTC2470CMS#PBF

1-Channel Dual ADC Delta-Sigma 833sps 16-bit Serial 12-Pin MSOP Tube
$ 3.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2470CMS#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Linear Technology

Farnell

Inventory History

3 month trend:
-6.40%

CAD Models

Download Analog Devices LTC2470CMS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.49
$ 4.057
$ 4.057
Stock
188,244
190,566
190,566
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
12
12
12
Number of Bits
16
16
16
Sampling Rate
833 sps
833 sps
833 sps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
12 LSB
12 LSB
12 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2470CMS#PBF.

Related Parts

Analog DevicesLTC2472IMS#PBF
1-Channel Dual ADC Delta-Sigma 833sps 16-bit Serial 12-Pin MSOP Tube
Analog DevicesLTC2473IMS#PBF
1-Channel Dual ADC Delta-Sigma 833sps 16-bit Serial 12-Pin MSOP Tube
MicrochipMCP3427-E/UN
2-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive AEC-Q100 10-Pin MSOP Tube
MicrochipMCP3427T-E/UN
Microchip MCP3427T-E/UN; 16 bit Serial ADC; Differential Input; 10-Pin MSOP
Analog DevicesLTC2480IMS#PBF
1-Channel Single ADC Delta-Sigma 7.5sps 16-bit Serial Automotive 10-Pin MSOP Tube
Texas InstrumentsADC124S021CIMM
IC ADC 12BIT SAR 10VSSOP 12 Bit Analog to Digital Converter 4 Input 1 SAR 10-VSSOP
Analog DevicesAD7788ARMZ
1-Channel Single ADC Delta-Sigma 16.6sps 16-bit Serial 10-Pin MSOP Tube
Texas InstrumentsADS1118IDGSR
4-Channel Single ADC Delta-Sigma 860sps 16-bit Serial 10-Pin VSSOP T/R
Analog DevicesAD7788ARMZ-REEL
1-Channel Single ADC Delta-Sigma 16.6sps 16-bit Serial 10-Pin MSOP T/R
MicrochipMCP3423-E/UN
2-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive AEC-Q100 10-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices LTC2470CMS#PBF provided by its distributors.

1-Channel Dual ADC Delta-Sigma 833sps 16-bit Serial 12-Pin MSOP Tube
ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO12
Selectable 208sps/833sps, 16-Bit ΔΣ ADCs with 10ppm/°C Max Precision Reference
IC ADC 16BIT SIGMA-DELTA 12MSOP / 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 12-MSOP
2.7V~5.5V 833sps 16bit 1 16 SPI Single-Ended 2.7V~5.5V Sigma-Delta MSOP SMD mount
ADC, 16BIT, 250SPS/1KSPS, 12MSOP; Resolution (Bits):16bit; Sampling Rate:250SPS; Data Interface:Serial, SPI; Supply Voltage Range - Analogue:2.7V to 5.5V; Supply Current:2.5mA; IC Case Style:SOP; No. of Pins:12; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:2470; Digital IC Case Style:MSOP; Input Channel Type:Single Ended; Input Type:Single Ended; Linearity Error ADC / DAC +:2LSB; No. of Channels:2; Sample Rate:250SPS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2470CMSPBF