Analog Devices LTC2404CG#PBF

4-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 28-Pin SSOP Tube
$ 12.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2404CG#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Newark

Farnell

Jameco

Inventory History

3 month trend:
-2.99%

CAD Models

Download Analog Devices LTC2404CG#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.05
$ 12.68
Stock
230,540
197,563
Authorized Distributors
5
6
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
24
24
Sampling Rate
8 sps
7.5 sps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
4
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC2414IGN#PBF
8-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 28-Pin SSOP N Tube
Analog DevicesLTC2408IG#PBF
8-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 28-Pin SSOP Tube
Analog DevicesLTC2404IG#PBF
4-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 28-Pin SSOP Tube
MicrochipMCP3903-E/SS
AFE General Purpose 6 ADC 24bit 3.3V/5V Automotive AEC-Q100 28-Pin SSOP Tube
Texas InstrumentsTLV1548CDB
IC ADC 10BIT SAR 20SSOP / 10 Bit Analog to Digital Converter 8 Input 1 SAR 20-SSOP
Texas InstrumentsADS1241E
8-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 28-Pin SSOP Tube

Descriptions

Descriptions of Analog Devices LTC2404CG#PBF provided by its distributors.

4-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 28-Pin SSOP Tube
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO28
IC QUAD CHNL SGL ADC DELTA-SIGMA 7.5SPS SSOP28
24 2.7V~5.5V 7.5Hz SPI SSOP-28-208mil Analog to Digital Converters (ADC) ROHS
2.7V~5.5V 7.5sps 24bit 4 24 SPI Single-Ended 2.7V~5.5V Sigma-Delta SSOP-28 2mm
24-Bit Power 4/Ch Delta-Sigma ADC
28-SSOP (0.209 5.30mm Width) LTC2404 SPI Serial PRODUCTION (Last Updated: 3weeks ago) analog digital converter 2mm 200muA 8sps 14Weeks
IC SM, ADC, DELTA-SIGMA 24-BIT; Resolution, Bits:24bit; No. of Channels:4; Input Type:Single Ended; Interface Type:Serial, SPI; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SSOP; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Base Number:2404; No. of Bits:24; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Time, Conversion:133330µs; Voltage Regulator Type:ADC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2404CGPBF