Texas Instruments TLV1548CDB

IC ADC 10BIT SAR 20SSOP / 10 Bit Analog to Digital Converter 8 Input 1 SAR 20-SSOP
$ 12.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1548CDB.

Newark

Datasheet37 pages12 years ago
Datasheet37 pages10 years ago
Datasheet38 pages13 years ago

Texas Instruments

Mouser

iiiC

Jameco (USA)

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments TLV1548CDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.75
$ 10.12
$ 10.12
Stock
215,072
222,508
222,508
Authorized Distributors
4
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
-
10
10
Sampling Rate
85 ksps
85 ksps
85 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MCP Series 14 mW 4.5 to 5.5 V Surface Mount Two Channel Analog Front End-SSOP-20
ADC, 64Ksps, 16-bit, 2-Ch, 24-Pin SPI SSOP-20, SMD, Adhesive Mount, 7.2mm × 5.3mm × 1.75mm
Dual Channel Energy Meter Front End, Spi Interface 20 SSOP .209IN T/r Rohs Compliant: Yes
Texas InstrumentsPCM1803ADB
ADC Dual Delta-Sigma 96KSPS 24-Bit Serial 20-Pin SSOP Tube
Texas InstrumentsPCM1802DB
Dual Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 20-Pin SSOP Tube
Texas InstrumentsPCM1802DBR
2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 20-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments TLV1548CDB provided by its distributors.

IC ADC 10BIT SAR 20SSOP / 10 Bit Analog to Digital Converter 8 Input 1 SAR 20-SSOP
8-Channel Single ADC SAR 85ksps 10-bit Serial 20-Pin SSOP Tube
ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20
2.7V~5.5V 87Ksps 10bit 8 10 SPI Single-Ended 2.7V~5.5V SAR SSOP-20 SMD mount 7.2mm*5.3mm*1.95mm
10-Bit 85 kSPS ADC Ser. Out, Pgrmable Pwr/Pwrdn/Conversion Rate, TMS320 DSP/SPI/QPSI Compat., 8 Ch. 20-SSOP -40 to 85
20-SSOP (0.209 5.30mm Width) TLV1548 ACTIVE (Last Updated: 2days ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 1.95mm 600muA 85ksps 785mW
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:85 kSPS; Termination Type:SMD; Package/Case:20-SSOP; No. of Pins:20; ADC Resolution:10-Bit; Analog Voltage Max:5.5V; Analog Voltage Min:2.7V; DNL±:1LSB; INL ±:1LSB ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.