Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LTC2408IG#PBF

8-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 28-Pin SSOP Tube
$ 14.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2408IG#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Component Distributors Inc.

Jameco (USA)

Inventory History

3 month trend:
-15.80%

CAD Models

Download Analog Devices LTC2408IG#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.725
$ 12.97
Stock
263,403
183,563
Authorized Distributors
6
6
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
24
24
Sampling Rate
7.5 sps
8 sps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
8
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2408IG#PBF.

Related Parts

Texas InstrumentsADS1241E
8-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 28-Pin SSOP Tube
Texas InstrumentsADS1241E/1K
8-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 28-Pin SSOP T/R
Texas InstrumentsADS1241EG4
8-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 28-Pin SSOP Tube
Analog DevicesLTC2404IG#PBF
4-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 28-Pin SSOP Tube
Analog DevicesLTC2424IG#PBF
4-Channel Single ADC Delta-Sigma 7.5sps 20-bit Serial 28-Pin SSOP Tube
Analog DevicesLTC2428IG#PBF
8-Channel Single ADC Delta-Sigma 7.5sps 20-bit Serial 28-Pin SSOP Tube
Texas InstrumentsADS1240E
Quad Channel Single Analog to Digital Converter Delta-Sigma 15sps 24-bit Serial 24-Pin SSOP
Cirrus LogicCS5524-ASZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO24
Cirrus LogicCS5528-ASZ
ADC Single Delta-Sigma 617sps 24-bit Serial 24-Pin SSOP
MicrochipMCP3903-E/SS
AFE General Purpose 6 ADC 24bit 3.3V/5V Automotive AEC-Q100 28-Pin SSOP Tube

Descriptions

Descriptions of Analog Devices LTC2408IG#PBF provided by its distributors.

8-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 28-Pin SSOP Tube
ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO28
ADC, 24BIT, SSOP-28, -40 TO 85DEG C; Available until stocks are exhausted
IC,Data Acquisition System,8-CHANNEL,24-BIT,SSOP,28PIN,PLASTIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2408IGPBF
  • LTC2408IG_PBF