Analog Devices LTC2360IS6#TRMPBF

1-Channel Single ADC SAR 100ksps 12-bit Serial Automotive 6-Pin TSOT-23 T/R
$ 2.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2360IS6#TRMPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Arrow Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+4.39%

CAD Models

Download Analog Devices LTC2360IS6#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.72
$ 3.013
$ 3.013
Stock
320,766
214,225
214,225
Authorized Distributors
6
5
5
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Number of Bits
12
12
12
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.35 V
2.35 V
2.35 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2360IS6#TRMPBF.

Related Parts

Analog DevicesLTC2365CS6#TRMPBF
1-Channel Single ADC SAR 1Msps 12-bit Serial Automotive 6-Pin TSOT-23 T/R
Texas InstrumentsADS7886SBDBVR
1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADC121S101QIMF/NOPB
IC ADC 12BIT SAR SOT23-6 / Single-Channel, 0.5 to 1-Msps, 12-Bit Analog-to-Digital Converter
Analog DevicesMAX11105AUT+T
ADC Single SAR 2Msps 12-bit Serial 6-Pin SOT-23 T/R
Analog DevicesAD7277AUJZ-RL7
ADC Single SAR 3.45Msps 10-bit Serial 6-Pin TSOT T/R
Texas InstrumentsADS7888SDCKR
ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6

Descriptions

Descriptions of Analog Devices LTC2360IS6#TRMPBF provided by its distributors.

1-Channel Single ADC SAR 100ksps 12-bit Serial Automotive 6-Pin TSOT-23 T/R
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6
SOT-236 12B 100KSPS SAR ADC IN
SOT-23-6Thin TSOT-23-6 LTC2360 SPI Serial PRODUCTION (Last Updated: 3weeks ago) analog digital converter 2.9mm 100ksps 3.6mW 8Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2360IS6-TRMPBF
  • LTC2360IS6TRMPBF