Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADC121S101QIMF/NOPB

IC ADC 12BIT SAR SOT23-6 / Single-Channel, 0.5 to 1-Msps, 12-Bit Analog-to-Digital Converter
$ 4.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC121S101QIMF/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet24 pages12 years ago
Datasheet22 pages13 years ago
Datasheet23 pages13 years ago
Datasheet19 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-67.60%

CAD Models

Download Texas Instruments ADC121S101QIMF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.39
$ 2.648
Stock
195,976
331,170
Authorized Distributors
2
0
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Bits
12
-
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
QSPI, SPI
QSPI, SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC121S101QIMF/NOPB.

Related Parts

Texas InstrumentsADS7886SBDBVR
1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SOT-23 T/R
Analog DevicesAD7477ARTZ-REEL7
1-Channel Single ADC SAR 1Msps 10-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADCS7476AIMFE/NOPB
1MSPS, 12-/10-/8-Bit A/D Converters in SOT-23 & LLP 6-SOT-23 -40 to 125
Texas InstrumentsADS1000A0IDBVR
12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 125
Analog DevicesMAX11105AUT+T
ADC Single SAR 2Msps 12-bit Serial 6-Pin SOT-23 T/R
Analog DevicesMAX11117AUT+T
1-Channel Single ADC SAR 3Msps 10-bit Serial 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments ADC121S101QIMF/NOPB provided by its distributors.

IC ADC 12BIT SAR SOT23-6 / Single-Channel, 0.5 to 1-Msps, 12-Bit Analog-to-Digital Converter
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6
12 Bits 2.7V~5.25V 1MHz SOT-23-6 Analog to Digital Converters (ADC) ROHS
Analog to Digital Converters - ADC Auto Sgl CH 0.5 to 1Msps 12B A/D Cnvtr

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC121S101QIMFNOPB