Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS7888SDCKR

ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6
$ 1.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7888SDCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages19 years ago

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-34.56%

CAD Models

Download Texas Instruments ADS7888SDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.91
$ 2.078
Stock
682,280
261,222
Authorized Distributors
3
2
Case/Package
SOT-23-6
SC
Number of Pins
6
6
Number of Bits
-
8
Sampling Rate
1.25 Msps
1.25 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.3 LSB
0.3 LSB
Differential Nonlinearity
0.3 LSB
0.3 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.35 V
2.35 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7888SDCKR.

Related Parts

Texas InstrumentsADS7887SDBVR
1-Channel Single ADC SAR 1.25Msps 10-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADC121C021QIMKX/NOPB
1-Channel Single ADC SAR 189ksps 12-bit Serial Automotive 6-Pin TSOT-23 T/R
Texas InstrumentsADS1000A1IDBVR
12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 125
Analog DevicesMAX11665AUT+T
ADC Single SAR 500ksps 12-bit Serial 6-Pin SOT-23 T/R
Analog DevicesMAX11663AUT+T
ADC Single SAR 500ksps 10-bit Serial 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments ADS7888SDCKR provided by its distributors.

ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6
1-Channel Single ADC SAR 1.25Msps 8-bit Serial 6-Pin SC-70 T/R
2.35V-5.25V, 8 Bit, 1.25MSPS, Serial ADC 6-SC70 -40 to 125
ADC, SAR, 8-bit, 1.25Msps, 49.5dB, SPI, Single-Ended, 2.35V~5.25V, SC-70-6, SMD, Adhesive Mount, 2mm × 1.25mm × 900μm
6-TSSOP SC-88SOT-363 ADS7888 ACTIVE (Last Updated: 3days ago) Tape & Reel (TR) analog digital converter 900mum 2mA 1.25Msps 8mW
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:1.25MSPS; Input Channels Per ADC:1; Data Interface:Serial; Supply Voltage Min:2.35V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:6-SC-70; No. of Pins:6 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.