Texas Instruments ADS62P15IRGCT

Dual-Channel, 11-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
$ 38.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS62P15IRGCT.

Texas Instruments

Technical Drawing2 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet65 pages11 years ago
Datasheet64 pages14 years ago
Datasheet29 pages18 years ago

HQonline

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS62P15IRGCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.288
$ 21.746
Stock
209,844
138,925
Authorized Distributors
3
2
Case/Package
VQFN
VQFN
Number of Pins
64
64
Number of Bits
11
11
Sampling Rate
125 Msps
125 Msps
Polarity
Bipolar
Bipolar
Interface
DDR, LVDS, Parallel
DDR, LVDS, Parallel
Integral Nonlinearity (INL)
3.5 LSB
3.5 LSB
Differential Nonlinearity
0.8 LSB
0.8 LSB
Number of A/D Converters
2
2
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS62P15IRGCT.

Related Parts

Texas InstrumentsADS62P24IRGCT
Dual-Channel, 12-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS6225IRGZT
Dual-Channel, 12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS4225IRGCT
Dual-Channel, 12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS62P15IRGCT provided by its distributors.

Dual-Channel, 11-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
2-Channel Dual ADC Pipelined 125Msps 11-bit Parallel/Serial/LVDS 64-Pin VQFN EP T/R
3V~3.6V 67.2dB 125Msps 11bit 2 11 LVDS,Parallel Differential 1.65V~3.6V Pipelined QFN , 9mm*9mm*880¦Ìm
64-VFQFN Exposed Pad ADS62P15 DDR LVDS Parallel ACTIVE (Last Updated: 1week ago) analog digital converter 880mum 216mA 125Msps 940mW
A/D Converter (A-D) IC; Resolution (Bits):11; Sample Rate:125MSPS; Input Channels Per ADC:2; Input Channel Type:Differential, Single Ended; Data Interface:Serial, LVDS & Parallel, CMOS; Supply Voltage Min:3V; Supply Voltage Max:3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.