Texas Instruments ADS62P15IRGCR

Dual-Channel, 11-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
$ 21.746

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS62P15IRGCR.

Texas Instruments

Technical Drawing2 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet65 pages11 years ago
Datasheet64 pages14 years ago
Datasheet29 pages18 years ago

Upverter

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS62P15IRGCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.746
$ 34.459
Stock
141,177
202,085
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
64
64
Number of Bits
11
11
Sampling Rate
125 Msps
125 Msps
Polarity
Bipolar
Bipolar
Interface
DDR, LVDS, Parallel
DDR, LVDS, Parallel
Integral Nonlinearity (INL)
3.5 LSB
3.5 LSB
Differential Nonlinearity
0.8 LSB
0.8 LSB
Number of A/D Converters
2
2
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS62P15IRGCR.

Related Parts

Texas InstrumentsADS62P24IRGCT
Dual-Channel, 12-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS6224IRGZT
Dual-Channel, 12-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS4225IRGCT
Dual-Channel, 12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS62P15IRGCR provided by its distributors.

Dual-Channel, 11-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
2-Channel Dual ADC Pipelined 125Msps 11-bit Parallel/Serial/LVDS 64-Pin VQFN EP T/R
Dual Channel 11-Bits, 125 MSPS ADC With Parallel CMOS/DDR LVDS Outputs | IC ADC 11BIT PIPELINED 64VQFN
2-CH 11-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQCC64

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.