Analog Devices LTC2175CUKG-14#PBF

4-Channel Quad ADC 125Msps 14-bit Parallel/Serial (SPI)/LVDS 52-Pin QFN EP Tube
$ 214.755
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2175CUKG-14#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Farnell

iiiC

Component Distributors Inc.

CAD Models

Download Analog Devices LTC2175CUKG-14#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 214.755
$ 256.605
Stock
175,242
161,013
Authorized Distributors
3
6
Case/Package
QFN
QFN
Number of Pins
52
52
Number of Bits
14
14
Sampling Rate
125 Msps
125 Msps
Polarity
Bipolar
Bipolar
Interface
LVDS, SPI, Serial
LVDS, SPI
Integral Nonlinearity (INL)
4.1 LSB
4.1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2175CUKG-14#PBF.

Related Parts

Analog DevicesLTC2175IUKG-14#PBF
4-Channel Quad ADC 125Msps 14-bit Parallel/Serial (SPI)/LVDS 52-Pin QFN EP Tube
Analog DevicesLTC2174IUKG-14#PBF
4-Channel Quad ADC 105Msps 14-bit Parallel/Serial (SPI)/LVDS 52-Pin QFN EP Tube
Analog DevicesLTC2268IUJ-14#PBF
14-bit, 125Msps, 1.8V Low-Power Dual ADC, Serial LVDS Outputs
Texas InstrumentsADS61B49IRGZT
14-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS5560IRGZT
16-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS5562IRGZT
16-bit, 80-MSPS analog-to-digital converter (ADC) with high SNR and CMOS/LVDS outputs 48-VQFN -40 to 85
Texas InstrumentsADS61B29IRGZT
12-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS1258MRTCTEP
16-Channel Single ADC Delta-Sigma 125ksps 24-bit Serial 48-Pin VQFN EP T/R

Descriptions

Descriptions of Analog Devices LTC2175CUKG-14#PBF provided by its distributors.

4-Channel Quad ADC 125Msps 14-bit Parallel/Serial (SPI)/LVDS 52-Pin QFN EP Tube
14-Bit, 125Msps Low Power Quad ADCs
ADC, Proprietary Method, 14-Bit, 1 Func, 4 Channel, Serial, Parallel, Word Access, CMOS, PQCC52
ADC, 14BIT, 125MSPS, QUAD, 52QFN; Resolution (Bits):14bit; Sampling Rate:125MSPS; Supply Voltage Range - Analogue:1.7V to 1.9V; Supply Current:283mA; Digital IC Case Style:QFN; No. of Pins:52; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:2175; Data Interface:Serial, SPI; IC Case Style:QFN; Input Channel Type:Differential, Single Ended; No. of Channels:4

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2175CUKG-14-PBF
  • LTC2175CUKG-14PBF
  • LTC2175CUKG14PBF