Analog Devices LTC2175IUKG-14#PBF

4-Channel Quad ADC 125Msps 14-bit Parallel/Serial (SPI)/LVDS 52-Pin QFN EP Tube
$ 256.605
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2175IUKG-14#PBF.

Linear Technology

Datasheet34 pages14 years ago
Technical Drawing1 page20 years ago

Analog Devices

Component Distributors Inc.

Arrow Electronics

iiiC

Inventory History

3 month trend:
-61.11%

CAD Models

Download Analog Devices LTC2175IUKG-14#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 256.605
$ 214.415
Stock
160,602
177,568
Authorized Distributors
6
4
Case/Package
QFN
QFN
Number of Pins
52
52
Number of Bits
14
14
Sampling Rate
125 Msps
125 Msps
Polarity
Bipolar
Bipolar
Interface
LVDS, SPI
LVDS, SPI, Serial
Integral Nonlinearity (INL)
4.1 LSB
4.1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2175IUKG-14#PBF.

Related Parts

Analog DevicesLTC2175CUKG-14#PBF
4-Channel Quad ADC 125Msps 14-bit Parallel/Serial (SPI)/LVDS 52-Pin QFN EP Tube
Analog DevicesLTC2174IUKG-14#PBF
4-Channel Quad ADC 105Msps 14-bit Parallel/Serial (SPI)/LVDS 52-Pin QFN EP Tube
Analog DevicesLTC2268IUJ-14#PBF
14-bit, 125Msps, 1.8V Low-Power Dual ADC, Serial LVDS Outputs
Texas InstrumentsADS6245IRGZT
Dual-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS62P45IRGCT
Dual-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS62P45IRGCR
Dual-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85

Descriptions

Descriptions of Analog Devices LTC2175IUKG-14#PBF provided by its distributors.

4-Channel Quad ADC 125Msps 14-bit Parallel/Serial (SPI)/LVDS 52-Pin QFN EP Tube
14-Bit, 125Msps Low Power Quad ADCs
ADC, Proprietary Method, 14-Bit, 1 Func, 4 Channel, Serial, Parallel, Word Access, CMOS, PQCC52
1.7V~1.9V 73.4dB 125Msps 14bit 4 14 LVDS,Serial Differential 1.7V~1.9V Pipelined QFN
ANALOG TO DIGITAL CONVERTER ADC, 14 BIT, 125MSPS, QFN-52
52-WFQFN Exposed Pad LTC2175 LVDS SPI Serial PRODUCTION (Last Updated: 2weeks ago) analog digital converter 8mm 283mA 125Msps 646mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2175IUKG-14-PBF
  • LTC2175IUKG-14PBF
  • LTC2175IUKG14#PBF
  • LTC2175IUKG14PBF