Analog Devices LTC1981ES5#TRPBF

Single and Dual Micropower High Side Switch Controllers in SOT-23
$ 2.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1981ES5#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC1981ES5#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.51
$ 2.31
$ 2.31
Stock
255,189
212,765
212,765
Authorized Distributors
5
6
6
Case/Package
SOT-23-5
TSOT
TSOT
Number of Pins
5
5
5
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
-
-
-
Rise Time
-
-
-
Fall Time
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

IC GATE DRVR LOW-SIDE SOT23-5 / Low-Side Gate Driver IC Non-Inverting SOT-23-5
Tape & Reel (TR) MCP1416 Low-Side 2010 gate driver 20ns -40C~150C TJ 1.5A 1.5A 390mW

Descriptions

Descriptions of Analog Devices LTC1981ES5#TRPBF provided by its distributors.

Single and Dual Micropower High Side Switch Controllers in SOT-23
High Side MOSFET 1.8V~5.5V SOT-23-5 Gate Drive ICs ROHS
MOSFET DRVR 1-OUT Hi Side 5-Pin TSOT-23 T/R
Switched Capacitor Regulator, 600kHz Switching Freq-Max, CMOS, PDSO5
IC GATE DRVR HIGH-SIDE TSOT23-5
Dp-Power Controller Single Micropower Hi Side Sw Controller
1x & 2x uP Hi Side Switch Cntr
IC HI-SIDE SW CTRL SNGL TSOT23-5
SOT-235 SNGL MICROPOWER HI SID

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1981ES5-TRPBF
  • LTC1981ES5/#TRPBF
  • LTC1981ES5TRPBF