Analog Devices LTC1981ES5#TRMPBF

IC HI-SIDE SW CTRL SNGL TSOT23-5 / Driver 1-OUT High Side 5-Pin TSOT-23 T/R
$ 2.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1981ES5#TRMPBF.

Upverter

Datasheet8 pages25 years ago

Analog Devices

Arrow Electronics

Farnell

Linear Technology

Inventory History

3 month trend:
-5.37%

CAD Models

Download Analog Devices LTC1981ES5#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesMAX17606AZT+
MAXIM INTEGRATED PRODUCTS MAX17606AZT+ MOSFET DRIVER, NON INVERTING, TSOT-23-6New

Descriptions

Descriptions of Analog Devices LTC1981ES5#TRMPBF provided by its distributors.

IC HI-SIDE SW CTRL SNGL TSOT23-5 / Driver 1-OUT High Side 5-Pin TSOT-23 T/R
Single and Dual Micropower High Side Switch Controllers in SOT-23
High Side MOSFET 1.8V~5.5V SOT-23-5 Gate Drive ICs ROHS
SW CONTROLLER, HS, SINGLE, TSOT23-5; Primary Input Voltage:5V; No. of Outputs:1; Output Voltage:7.5V; Voltage Regulator Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:1981; Frequency:600kHz; Input Voltage Max:5.5V; Package / Case:SOT-23; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1981ES5-TRMPBF
  • LTC1981ES5TRMPBF