onsemi FAN3180TSX

IC GATE DRVR LOW-SIDE SOT23-5 / Low-Side Gate Driver IC Non-Inverting SOT-23-5
$ 0.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN3180TSX.

Master Electronics

Datasheet0 pages0 years ago

Upverter

IHS

onsemi

Augswan

Inventory History

3 month trend:
+42.50%

CAD Models

Download onsemi FAN3180TSX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2013-03-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Tape & Reel (TR) MCP1416 Low-Side 2010 gate driver 20ns -40C~150C TJ 1.5A 1.5A 390mW

Descriptions

Descriptions of onsemi FAN3180TSX provided by its distributors.

IC GATE DRVR LOW-SIDE SOT23-5 / Low-Side Gate Driver IC Non-Inverting SOT-23-5
Tape & Reel (TR) FAN3180 Low-Side 2008 gate driver 19ns -40C~125C TJ 2.5A 2.8A 0.8V 2V
Gate Drivers; FAN3180TSX; ON SEMICONDUCTOR; 5; SOT-23; 4.5 V; Surface Mount
FAN3180 Series 3.3 V 2 A Low Side Low Dropout Regulator Driver - SOT-23-5
19ns 1 5V 36ns 18V 800mV,2V Non-Inverting MOSFET,N 13ns 2.5A,2.8A SOT-23-5 , 1.3mm
Low Side MOSFET 2.5A 5V~18V 2.8A SOT-23-5 Gate Drive ICs ROHS
Gate Drivers Single 2 A Low-Side Driver w/ 3.3V LDO
MOSFET DRIVER, LOW SIDE, SOT-23-5; Driver Configuration: Low Side; Peak Output Current: 2.8A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: SOT-23; No. of Pins: 5Pins; Input Delay: -; Output Delay: -; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
The FAN3180 combines a high-speed low-side gate driver with a 3.3 V output Low Drop Out (LDO). The gate driver is rated to 2.8 A peak current at VDD of 12 V and is designed to drive an N-channel enhancement-mode MOSFET in low-side switching applications. The FAN3180 also integrates a 3.3 V, 15 mA LDO with tight voltage tolerance of 1% at 25°C and 2.5% of total variation for powering external microcontrollers. Internal circuitry provides an Under-Voltage Lockout (UVLO) function by holding the output low until the supply voltage is within the operating range and the first full input pulse is detected. The FAN3180 has UVLO thresholds of 4.75 V VON and 4.55 V VOFF and a maximum standby supply current of 200 µA.The driver delivers fast MOSFET switching performance to maximize efficiency in high-frequency power converter designs. It incorporates the MillerDrive™ architecture for the final output driver stage. This bipolar-MOSFET combination provides high peak current during the Miller plateau stage of the MOSFET turn-on / turn-off process to minimize switching loss, while providing rail-to-rail voltage swing and reverse-current capability. Thermal shutdown function is included as an additional safety feature.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAN3180TSX.