Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1416RT-E/OT

IC GATE DRVR LOW-SIDE SOT23-5 Low-Side Gate Driver IC Non-Inverting SOT-23-5
$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1416RT-E/OT.

Microchip

Datasheet22 pages15 years ago
Datasheet0 pages0 years ago

Augswan

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.14%

CAD Models

Download Microchip MCP1416RT-E/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.541
$ 0.62
Stock
853,710
100,048
Authorized Distributors
6
6
Case/Package
-
SOT-23
Number of Pins
5
5
Channel Type
Single
-
Number of Drivers
1
-
Max Output Current
1.5 A
-
Rise Time
20 ns
-
Fall Time
20 ns
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
18 V
-
Max Power Dissipation
390 mW
-

Supply Chain

Projected EOL Date2034-02-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2009-02-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC GATE DRVR LOW-SIDE SOT23-5 / Low-Side Gate Driver IC Non-Inverting SOT-23-5

Descriptions

Descriptions of Microchip MCP1416RT-E/OT provided by its distributors.

IC GATE DRVR LOW-SIDE SOT23-5 Low-Side Gate Driver IC Non-Inverting SOT-23-5
Tape & Reel (TR) MCP1416 Low-Side 2010 gate driver 20ns -40C~150C TJ 1.5A 1.5A 390mW
Driver 1.5A 1-OUT Low Side Non-Inv Automotive 5-Pin SOT-23 T/R
Gate Drivers; MICROCHIP; MCP1416RT-E/OT; 1; 4.5 V - 18 V; 5; Surface Mount
Low Side 1.5A 4.5V~18V 1.5A SOT-23-5 Gate Drive ICs ROHS
20ns 1 4.5V 18V 800mV,2.4V Non-Inverting IGBT,MOSFET,NChannel,PChannel 20ns Low voltage side 1.5A,1.5A SOT-23-5 SMD mount 2.9mm*1.6mm*1.3mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1416RT-EOT
  • MCP1416RTE/OT
  • MCP1416RTEOT