Analog Devices LTC1864LCS8#PBF

1-Channel Single ADC SAR 150ksps 16-bit Serial Automotive 8-Pin SOIC N Tube
$ 11.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1864LCS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-12.92%

CAD Models

Download Analog Devices LTC1864LCS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.86
$ 12.26
Stock
125,282
128,218
Authorized Distributors
6
5
Case/Package
-
-
Number of Pins
8
8
Number of Bits
16
16
Sampling Rate
150 ksps
150 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
8 LSB
8 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1864LCS8#PBF.

Related Parts

Analog DevicesLTC1864LIS8#PBF
1-Channel Single ADC SAR 150ksps 16-bit Serial 8-Pin SOIC N Tube
Analog DevicesLTC1864LACS8#PBF
IC ADC 16BIT SAR 8SOIC / 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-SO
Analog DevicesLTC1401IS8#PBF
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin SOIC N Tube
Analog DevicesMAX1240CCSA
ADC Single SAR 73ksps 12-bit Serial 8-Pin SOIC N
Analog DevicesMAX1240BCSA
ADC Single SAR 73ksps 12-bit Serial 8-Pin SOIC N
2-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive 8-Pin SOIC N Tube
Analog DevicesMAX1240BCSA+
ADC Single SAR 73ksps 12-bit Serial 8-Pin SOIC N
Analog DevicesMAX1240CCSA+
ADC Single SAR 73ksps 12-bit Serial 8-Pin SOIC N
2-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive 8-Pin SOIC N Tube
2-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube
Analog DevicesMAX1241CCSA+
ADC Single SAR 73ksps 12-bit Serial 8-Pin SOIC N

Descriptions

Descriptions of Analog Devices LTC1864LCS8#PBF provided by its distributors.

1-Channel Single ADC SAR 150ksps 16-bit Serial Automotive 8-Pin SOIC N Tube
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO8
µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP
Adc, 16Bit, 150Ksps, Nsoic-8; Resolution (Bits):16Bit; Sampling Rate:150Ksps; Input Channel Type:Differential, Single Ended; Data Interface:3 Wire, Microwire, Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices LTC1864LCS8#PBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1864LCS8-PBF
  • LTC1864LCS8PBF