Analog Devices MAX1240BCSA

ADC Single SAR 73ksps 12-bit Serial 8-Pin SOIC N
$ 11.9

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1240BCSA.

Augswan

Datasheet15 pages16 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX1240BCSA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.9
$ 13.8
$ 13.8
Stock
378,004
203,823
203,823
Authorized Distributors
1
6
6
Case/Package
SO
-
-
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
73 ksps
-
-
Polarity
Unipolar
-
-
Interface
SPI
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
3.6 V
-
-

Related Parts

Analog DevicesMAX1240CCSA
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO8
Analog DevicesMAX1241CCSA+
ADC Single SAR 73ksps 12-bit Serial 8-Pin SOIC N
Analog DevicesMAX1241CESA
IC ADC 12BIT SAR 8SOIC / +2.7V, Low-Power, 12-Bit Serial ADCs in 8-Pin SO

Descriptions

Descriptions of Analog Devices MAX1240BCSA provided by its distributors.

ADC Single SAR 73ksps 12-bit Serial 8-Pin SOIC N
2.7V~3.6V 70dB 73Ksps 12bit 1 12 SPI Single-Ended 2.7V~3.6V SAR SOIC-8 SMD mount 5mm*4mm*1.5mm
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated