Analog Devices MAX1240CCSA

ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO8
$ 11.17

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1240CCSA.

Augswan

Datasheet15 pages16 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX1240CCSA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.17
$ 6.6
$ 6.6
Stock
418,435
437,280
437,280
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
73 ksps
73 ksps
73 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
3.6 V
-
-

Related Parts

Analog DevicesMAX1240BCSA
ADC Single SAR 73ksps 12-bit Serial 8-Pin SOIC N
Analog DevicesMAX1241CCSA+
ADC Single SAR 73ksps 12-bit Serial 8-Pin SOIC N
Analog DevicesMAX1241ACSA+
1-Channel Single ADC SAR 73ksps 12-bit Serial 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices MAX1240CCSA provided by its distributors.

ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO8
ADC Single SAR 73ksps 12-bit Serial 8-Pin SOIC N
2.7V~3.6V 73Ksps 12 SPI Single-Ended 2.7V~3.6V SAR SOIC-8 SMD mount
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated