Analog Devices LTC1864AIMS8#PBF

1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin MSOP Tube
$ 14.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1864AIMS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Farnell

element14 APAC

Jameco

Inventory History

3 month trend:
+252%

CAD Models

Download Analog Devices LTC1864AIMS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.03
$ 13.03
$ 13.03
Stock
195,892
164,416
164,416
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
16
16
16
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
6 LSB
6 LSB
6 LSB
Differential Nonlinearity
2 LSB
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1864AIMS8#PBF.

Related Parts

Analog DevicesLTC1865CMS#PBF
2-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP Tube
Analog DevicesLTC1865IMS#PBF
2-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP Tube
Analog DevicesAD7694ARMZ
Single Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin MSOP Tube
Texas InstrumentsTLC4541IDGK
1-Channel Single ADC SAR 200ksps 16-bit Serial 8-Pin VSSOP Tube
Texas InstrumentsADS7822E/250G4
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS8326IDGKR
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R

Descriptions

Descriptions of Analog Devices LTC1864AIMS8#PBF provided by its distributors.

1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin MSOP Tube
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO8
µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC
16 5V 250kHz SPI MSOP-8 Analog to Digital Converters (ADC) ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1864AIMS8#PBF .
  • LTC1864AIMS8-PBF
  • LTC1864AIMS8PBF