Analog Devices LTC1864ACMS8#PBF

1-Channel Single ADC SAR 250ksps 16-bit Serial Automotive 8-Pin MSOP Tube
$ 13.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1864ACMS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Farnell

iiiC

Inventory History

3 month trend:
-6.96%

CAD Models

Download Analog Devices LTC1864ACMS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.03
$ 14.03
$ 14.03
Stock
164,416
195,892
195,892
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
16
16
16
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
6 LSB
6 LSB
6 LSB
Differential Nonlinearity
-
2 LSB
2 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1864ACMS8#PBF.

Related Parts

Analog DevicesLTC1864AHMS8#PBF
1-Channel Single ADC SAR 250ksps 16-bit Serial Automotive 8-Pin MSOP Tube
Analog DevicesAD7694ARMZ
Single Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin MSOP Tube
Analog DevicesAD7694ARMZRL7
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin MSOP T/R
Texas InstrumentsADS8326IDGKR
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS8326IBDGKR
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R / IC ADC 16BIT SER 250K 8VSSOP
Texas InstrumentsADS7816EC/2K5
Single Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP T/R

Descriptions

Descriptions of Analog Devices LTC1864ACMS8#PBF provided by its distributors.

1-Channel Single ADC SAR 250ksps 16-bit Serial Automotive 8-Pin MSOP Tube
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in SOIC
Unipolar Single Surface Mount Bulk Analog to Digital Converter 70C 5.25V 400mW 250ksps
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:250kSPS; Input Channels Per ADC:1; Data Interface:Serial, SPI; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:8-MSOP; No. of Pins:8 ;RoHS Compliant: Yes
ADC, 16BIT, 5VIN, 250KSPS, 8MSOP; Resolution (Bits):16bit; Sampling Rate:250kSPS; Supply Voltage Range:4.75V to 5.25V; Supply Current:850µA; Digital IC Case Style:MSOP; No. of Pins:8; Input Channel Type:Differential; Data Interface:Serial; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (18-Jun-2012); Supply Voltage Range - Analogue:4.75V to 5.25V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1864ACMS8-PBF
  • LTC1864ACMS8PBF