Analog Devices LTC1853CFW#PBF

8-Channel Single ADC SAR 400ksps 12-bit Parallel 48-Pin TSSOP Tube
$ 12.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1853CFW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC1853CFW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.322
$ 14.075
Stock
104,531
55,540
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
48
48
Number of Bits
12
12
Sampling Rate
400 ksps
400 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesLTC1853IFW#PBF
8-Channel Single ADC SAR 400ksps 12-bit Parallel 48-Pin TSSOP Tube
Analog DevicesLTC1852IFW#PBF
8-Channel Single ADC SAR 400ksps 10-bit Parallel 48-Pin TSSOP Tube
Texas InstrumentsADS7953SBDBT
12-Bit, 1-MSPS, 16-Channel, Single-Ended, microPower SAR ADC with Serial I/F 38-TSSOP -40 to 125
Texas InstrumentsADS7953SBDBTR
12-Bit, 1-MSPS, 16-Channel, Single-Ended, microPower SAR ADC with Serial I/F 38-TSSOP -40 to 125
Texas InstrumentsADS7952SBDBT
12-Channel Single ADC SAR 1Msps 12-bit Serial 38-Pin TSSOP Tube
Analog DevicesLTC1850CFW#PBF
8-Channel Single ADC SAR 1.25Msps 10-bit Parallel 48-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices LTC1853CFW#PBF provided by its distributors.

8-Channel Single ADC SAR 400ksps 12-bit Parallel 48-Pin TSSOP Tube
8-Channel, 10-Bit/12-Bit, 400ksps, Low Power, Sampling ADCs
A/D Converter (A-D) IC; Resolution (Bits):12; Input Channels Per ADC:8; Data Interface:Parallel; Termination Type:SMD; Package/Case:48-TSSOP; No. of Pins:48; Operating Temperature Range:0°C to +70°C; DNL±:1LSB; INL ±:1LSB ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1853CFWPBF