Analog Devices LTC1821BCGW#PBF

D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, PDSO36
$ 56.37
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1821BCGW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC1821BCGW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 56.37
$ 57.901
Stock
174,469
106,652
Authorized Distributors
4
4
Case/Package
SSOP
SSOP
Number of Pins
36
36
Number of Bits
16
16
Sampling Rate
-
-
Polarity
-
-
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
2 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC1821-1BCGW#PBF
IC D/A CONV 16BIT PRECISE 36SSOP / DAC 1-CH Segment 16-bit 36-Pin SSOP W Tube
Analog DevicesLTC1821ACGW#PBF
IC D/A CONV 16BIT PRECISE 36SSOP / DAC 1-CH Segment 16-bit 36-Pin SSOP W Tube
Analog DevicesLTC1821-1AIGW#PBF
IC D/A CONV 16BIT PRECISE 36SSOP / DAC 1-CH Segment 16-bit 36-Pin SSOP W Tube
Texas InstrumentsDAC8820IBDB
16-Bit, Parallel Input Multiplying DAC 28-SSOP -40 to 85
Texas InstrumentsDAC8820ICDB
16-Bit, Parallel Input Multiplying DAC 28-SSOP -40 to 85
Texas InstrumentsDAC8820ICDBG4
16-Bit, Parallel Input Multiplying DAC 28-SSOP -40 to 85
Analog DevicesAD80066KRSZ
AFE General Purpose 1 ADC 16bit 28-Pin SSOP Tube
Analog DevicesMAX5322EAI+
12 Bit 10 µs Buffered External Reference Digital to Analog Converter - SSOP-28
Analog DevicesAD7564BRSZ
550ns Serial 3.3V~5V 0.5LSB 12 Bits SSOP-28-208mil Digital to Analog Converters (DAC) ROHS

Descriptions

Descriptions of Analog Devices LTC1821BCGW#PBF provided by its distributors.

D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, PDSO36
2us Parallel 5V 16Bit SSOP-36-300mil Digital To Analog Converters (DACs) ROHS
16-Bit, Ultra Precise, Fast Settling VOUT DAC
DAC 1-CH Segment 16-bit 36-Pin SSOP W Tube
36-BSOP (0.295 7.50mm Width) Voltage - Buffered R-2R LTC1821 digital to analog converter 4.5V 2mus (Typ) 2LSB 2.65mm
IC D/A CONV 16BIT PRECISE 36SSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1821BCGWPBF