Analog Devices AD7564BRSZ

550ns Serial 3.3V~5V 0.5LSB 12 Bits SSOP-28-208mil Digital to Analog Converters (DAC) ROHS
$ 35.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7564BRSZ.

HQonline

Datasheet17 pages30 years ago

Analog Devices

Upverter

Augswan

iiiC

Inventory History

3 month trend:
+16.67%

CAD Models

Download Analog Devices AD7564BRSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.705
$ 35
$ 35
Stock
192,584
167,498
167,498
Authorized Distributors
6
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
1.8 Msps
1.8 Msps
1.8 Msps
Polarity
-
-
-
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7564ARSZ-B
QUAD SERIAL INPUT LOADING 3.5 us SETTLING TIME 12-BIT DAC PDSO28
Analog DevicesAD7564ARS-BREEL
DAC 4-CH R-2R 12-bit 28-Pin SSOP T/R
Analog DevicesAD7564ARSZ-BREEL
+3.3 V/+5 V, Low Power, Quad 12-Bit CMOS DAC
Texas InstrumentsDAC8803IDBT
14-Bit, Quad Channel, Serial Interface, Multiplying Digital-to-Analog Converter 28-SSOP -40 to 85
Texas InstrumentsDAC8803IDBTG4
14-Bit, Quad Channel, Serial Interface, Multiplying Digital-to-Analog Converter 28-SSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD7564BRSZ provided by its distributors.

550ns Serial 3.3V~5V 0.5LSB 12 Bits SSOP-28-208mil Digital to Analog Converters (DAC) ROHS
Digital to Analog Converter 4 Channel Rail to Rail 12-Bit 28-Pin SSOP
DA CONVERTER, 12BIT, SSOP; Available until stocks are exhausted Alternative available
+3.3 V/+5 V, Low Power, Quad 12-Bit CMOS DAC
D/A Converter, 4 Func, Serial Input Loading, 0.55us Settling Time, PDSO28
28-SSOP (0.209 5.30mm Width) Current - Unbuffered R-2R AD7564 digital to analog converter -10V 550mus (Typ) 1.8Msps 0.5LSB
Da Converter, 12Bit, Ssop; Resolution (Bits):12Bit; Sampling Rate:-; Data Interface:Serial; Supply Voltage Range:3.3V To 5.5V; Adc/Dac Case Style:Ssop; No. Of Pins:28Pins; Input Channel Type:Serial; Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices, Inc. AD7564BRSZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated