Analog Devices LTC1731EMS8-4.2#PBF

Linear Battery Charger Controller Li-Ion/Li-Pol/NiCd/NiMH 2000mA 4.2V 8-Pin MSOP Tube
$ 3.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1731EMS8-4.2#PBF.

Upverter

Datasheet12 pages24 years ago

Component Distributors Inc.

Farnell

Linear Technology

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC1731EMS8-4.2#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC1732EMS-4.2#PBF
Linear Battery Charger Controller Li-Ion/Li-Pol/NiCd/NiMH 2000mA 4.2V 10-Pin MSOP Tube
Linear Battery Charger Controller Li-Ion/Li-Pol 4.2V 8-Pin MSOP Tube
Analog DevicesADP2291ARMZ-R7
ANALOG DEVICES ADP2291ARMZ-R7. BATTERY CHARGER LI-ION, 1.5A, MSOP-8
Linear Battery Charger Controller Li-Ion/Li-Pol 4.2V 10-Pin MSOP Tube
Analog DevicesLTC4050EMS-4.1#PBF
Lithium-Ion Linear Battery Charger Controller with Thermistor Interface
Linear Battery Charger Controller Li-Ion 1mA 4.2V 8-Pin MSOP Tube
Texas InstrumentsBQ24091DGQT
1-cell, 1-A, Li-ion battery charger with 100kΩ NTC 10-HVSSOP -40 to 150
Texas InstrumentsBQ24090DGQT
1-cell, 1-A, Li-ion linear battery charger w/ 10kΩ NTC 10-HVSSOP 0 to 125

Descriptions

Descriptions of Analog Devices LTC1731EMS8-4.2#PBF provided by its distributors.

Linear Battery Charger Controller Li-Ion/Li-Pol/NiCd/NiMH 2000mA 4.2V 8-Pin MSOP Tube
LTC1731-4.X - Single Cell Lithium-Ion Linear Battery Charger Controllers
IC, BATT CHARGER, 1CEL LION, 8MSOP; Battery Type:Li-Ion; Input Voltage:12V; Battery Charge Voltage:4.2V; Charge Current Max:585mA; Battery IC Case Style:MSOP; No. of Pins:8; No. of Series Cells:1; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Base Number:1731; Battery Management Function:Charger; Input Voltage Max:12V; Output Voltage Max:4.1V; Package / Case:MSOP; Supply Voltage Max:12V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1731EMS842PBF