Microchip MCP73841-420I/UN

10mA 4.5V 4.2V 12V Overtemp Li-Ion Battery MSOP-10 SMD 3mm × 3mm × 850μm
$ 1.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP73841-420I/UN.

LCSC

Datasheet26 pages13 years ago

Electro Sonic

TME

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-73.91%

CAD Models

Download Microchip MCP73841-420I/UN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-20
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-08-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

10mA 4.5V 4.2V 12V Li-Ion Battery Charger MSOP-8 SMD 3mm × 3mm × 850μm
Texas InstrumentsBQ24091DGQT
1-cell, 1-A, Li-ion battery charger with 100kΩ NTC 10-HVSSOP -40 to 150
MCP73837 Series 6 V Linear Battery Charge Controller Surface Mount - MSOP-10
Texas InstrumentsBQ24090DGQT
1-cell, 1-A, Li-ion linear battery charger w/ 10kΩ NTC 10-HVSSOP 0 to 125
Battery Charge Controller Li-Ion/Li-Pol 1200mA 4.2V 10-Pin MSOP Tube

Descriptions

Descriptions of Microchip MCP73841-420I/UN provided by its distributors.

10mA 4.5V 4.2V 12V Overtemp Li-Ion Battery MSOP-10 SMD 3mm × 3mm × 850μm
Linear Charge Management Controller Li-Ion/Li-Pol Packs ±30mA 4.2V 10-Pin MSOP
Avnet Japan
Battery Management - Advanced Lithium-Ion/-Polymer w/ Ch Sfty & Temp Mn
IC, LI-ION CHARGER, 4.2V, 10MSOP; Battery Type: Li-Ion, Li-Pol; Input Voltage: 12V; Battery Charge Voltage: 4.2V; Charge Current Max: -; Battery IC Case Style: MSOP; No. of Pins: 10Pins; No. of Series Cells: 1; Operating Temper

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73841-420IUN