Microchip MCP73843-420I/MS

10mA 4.5V 4.2V 12V Li-Ion Battery Charger MSOP-8 SMD 3mm × 3mm × 850μm
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP73843-420I/MS.

Microchip

Datasheet26 pages13 years ago

Electro Sonic

Upverter

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+190%

CAD Models

Download Microchip MCP73843-420I/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-20
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-08-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

10mA 4.5V 4.2V 12V Overtemp Li-Ion Battery MSOP-10 SMD 3mm × 3mm × 850μm
Li-Ion Battery Charger 4.5V 4.2V 5.5V MSOP-8 SMD 3mm × 3mm × 850μm
EAR99 MCP73828 Matte Tin (Sn) Tube battery charger 5.2V 75mA 0.65mm -20C~85C TA
Texas InstrumentsBQ24091DGQT
1-cell, 1-A, Li-ion battery charger with 100kΩ NTC 10-HVSSOP -40 to 150
Texas InstrumentsBQ24090DGQT
1-cell, 1-A, Li-ion linear battery charger w/ 10kΩ NTC 10-HVSSOP 0 to 125

Descriptions

Descriptions of Microchip MCP73843-420I/MS provided by its distributors.

10mA 4.5V 4.2V 12V Li-Ion Battery Charger MSOP-8 SMD 3mm × 3mm × 850μm
Linear Charge Management Controller Li-Ion/Li-Pol Packs ±30mA 4.2V 8-Pin MSOP T/R
Avnet Japan
Battery Management - Advanced Lithium-Ion/-Polymer w/ Chrge Sfty Timer
BATT CHARGER, LI-ION, 4.2V, 8MSOP; Battery Type: Li-Ion, Li-Pol; Input Voltage: 5.2V; Battery Charge Voltage: 4.2V; Charge Current Max: 1A; Battery IC Case Style: MSOP; No. of Pins: 8Pins; No. of Series Cells: 1; Operating Temp

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73843-420IMS