Analog Devices LTC1686IS8#PBF

IC TXRX RS485 PREC DELAY 8-SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
$ 10.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1686IS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Arrow Electronics

iiiC

Inventory History

3 month trend:
-0.55%

CAD Models

Download Analog Devices LTC1686IS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.38
$ 9.434
Stock
159,782
154,769
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Logic Function
-
Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
Number of Drivers
-
1
Number of Receivers
1
1
Data Rate
52 Mbps
52 Mbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1686IS8#PBF.

Related Parts

Analog DevicesLTC1686CS8#PBF
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Texas InstrumentsSN65ALS1176D
EAR99 65ALS1176 Tube RS422RS485 interface receiver 5V 0.00002A 72.603129mg 25ns
Texas InstrumentsSN65HVD1176D
In a Tube of 75, Texas Instruments SN65HVD1176D, Line Transceiver, RS-485, 5 V, 8-Pin SOIC
Texas InstrumentsSN65ALS176DR
Other Interface ICs; SN65ALS176DR; TEXAS INSTRUMENTS; 8; 5.25 V; SOIC; 4.75 V
Analog DevicesMAX3467CSA+
MAX3467 Series 40 Mbps 5.25 V Full Duplex SMT RS-485/RS-422 Transceiver - SOIC-8
Analog DevicesMAX14841EASA+
MAX14841 Series 3.6 V 40 Mbps Half-Duplex SMT RS-485 Transceiver - SOIC-8
MaxLinearXR5487EID-F
RS-422/RS-485 Interface IC Full Duplex RS-422/ RS-485 Transceiver
MaxLinearXR5488EID-F
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
Texas InstrumentsSN65HVD05D
EAR99 65HVD05 Tube SIGNALING RATE UPTO 40MBPS interface transceiver 5V 15mA 72.603129mg 25ns

Descriptions

Descriptions of Analog Devices LTC1686IS8#PBF provided by its distributors.

IC TXRX RS485 PREC DELAY 8-SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
transceiver 52Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
RS485 Driver IC; Transceiver Type:RS485; Data Rate Max:52Gbps; Supply Current:12mA; Supply Voltage Max:10V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1686IS8-PBF