What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN65ALS1176D

EAR99 65ALS1176 Tube RS422RS485 interface receiver 5V 0.00002A 72.603129mg 25ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65ALS1176D.

element14 APAC

Datasheet18 pages15 years ago
Datasheet18 pages11 years ago

Texas Instruments

Newark

Farnell

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments SN65ALS1176D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.69
$ 2.69
Stock
135,211
224,215
224,215
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
35 Mbps
30 Mbps
30 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN65HVD1176D
In a Tube of 75, Texas Instruments SN65HVD1176D, Line Transceiver, RS-485, 5 V, 8-Pin SOIC
Texas InstrumentsSN75HVD1176D
IC TRANSCEIVER HALF 1/1 8SOIC "1/1 Transceiver Half RS422, RS485 8-SOIC"
Texas InstrumentsSN65ALS176D
IC TRANSCEIVER HALF 1/1 8SOIC / 1/1 Transceiver Half RS422, RS485 8-SOIC
Analog DevicesADM1486ARZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesADM1485JRZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube / IC TXRX RS-485 5V HS 8SOIC
Analog DevicesADM1485ARZ
IC TXRX RS-485 5V HS 8SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments SN65ALS1176D provided by its distributors.

EAR99 65ALS1176 Tube RS422RS485 interface receiver 5V 0.00002A 72.603129mg 25ns
IC TRANSCEIVER HALF 1/1 8SOIC "1/1 Transceiver Half RS422, RS485 8-SOIC"
Differential Bus Transceiver 8-SOIC -25 to 85
RS-422/RS-485 Interface IC Differential Bus Transceiver
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC Tube
IC,SN65ALS1176D,DIFFERENTIAL B US TRANSCEIVER <NV
IC DIFFERENTIAL BUS TXRX 8-SOIC
SN65ALS1176D RS-422 line transceiver,SO8
RS APAC
Ic, Bus Transceiver Diff, 65Als1176; Device Type:Line; Ic Interface Type:Rs422, Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65ALS1176D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65ALS1176D .