MaxLinear XR5487EID-F

Full Duplex RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING (Type) 85C 5V 52Mbps 25ns
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR5487EID-F.

IHS

Datasheet22 pages16 years ago

Farnell

element14

Future Electronics

CAD Models

Download MaxLinear XR5487EID-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-12-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-07
LTD Date2017-12-07

Related Parts

Texas InstrumentsSN65HVD1176D
EAR99 65HVD1176 Tube RS422RS485 interface driver 5V 6mA 72.603129mg 25ns
Texas InstrumentsSN75HVD1176D
EAR99 75HVD1176 Tube RS422RS485 interface transceiver 5V 6mA 72.603129mg 25ns
Analog DevicesMAX3467CSA+
MAX3467 Series 40 Mbps 5.25 V Full Duplex SMT RS-485/RS-422 Transceiver - SOIC-8
Analog DevicesMAX3469ESA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
Analog DevicesMAX3467ESA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N / IC TXRX RS485/422 8-SOIC
MaxLinearXR5488EID-F
Half Duplex RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING (Type) 85C 5V 52Mbps 25ns

Descriptions

Descriptions of MaxLinear XR5487EID-F provided by its distributors.

Full Duplex RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING (Type) 85C 5V 52Mbps 25ns
RS-422/RS-485 Interface IC Full Duplex RS-422/ RS-485 Transceiver
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
RS422/RS485 TRANSCEIVER, 5.25V SOIC8
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8
Interface IC Operating temperature: -40...+85 °C Duplex: Full No. of drivers: 1 No. of receivers: 1 Power supply: 4.75...5.25 V Required capacitors: 0 Interfaces: RS485 Package: SO-8 Shutdown: No Transfer rate: 52 Mbps
TRX, RS-485/RS-422, PROFIBUS, 8SOIC; Device Type:RS422 / RS485 Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; IC Generic Number:XR5487E; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:4.75V to 5.25V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • XR5487EID-F.