Texas Instruments SN65ALS176DR

Other Interface ICs; SN65ALS176DR; TEXAS INSTRUMENTS; 8; 5.25 V; SOIC; 4.75 V
$ 1.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65ALS176DR.

Texas Instruments

Datasheet30 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

Newark

SHENGYU ELECTRONICS

HQonline

LCSC

Inventory History

3 month trend:
-75.87%

CAD Models

Download Texas Instruments SN65ALS176DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.225
$ 1.72
Stock
240,022
236,095
Authorized Distributors
3
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
-
RS-422, RS-485
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
35 Mbps
35 Mbps
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Texas InstrumentsSN65HVD1176D
EAR99 65HVD1176 Tube RS422RS485 interface driver 5V 6mA 72.603129mg 25ns
Texas InstrumentsSN75HVD1176D
Single Transmitter/Receiver RS-485 Automotive 8-Pin SOIC Tube
Texas InstrumentsSN75HVD1176DR
Single Transmitter/Receiver RS-485, Automotive, 8-Pin SOIC, T/R
Analog DevicesADM1485JRZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube / IC TXRX RS-485 5V HS 8SOIC
Analog DevicesADM1485ARZ
IC TXRX RS-485 5V HS 8SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesADM1485JRZ-REEL
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments SN65ALS176DR provided by its distributors.

Other Interface ICs; SN65ALS176DR; TEXAS INSTRUMENTS; 8; 5.25 V; SOIC; 4.75 V
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R / IC DIFF BUS TXRX 8-SOIC
Logic IC Operating temperature: -40...+85 °C Series: SN65ALS176 Function: 3-State / Differential / Line / Transceiver Manufacturer: Texas Instruments Package: SOIC-8 Technology: BD
Rs422/Rs485 Transceiver, 35Mbaud, Soic-8; Device Type:Rs422/Rs485 Transceiver; Ic Interface Type:Rs422, Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65ALS176DR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65ALS176DR .
  • SN65ALS176DR.