Analog Devices LTC1663-8IMS8#PBF

D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PDSO8
$ 4.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1663-8IMS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC1663-8IMS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.06
$ 3.653
Stock
179,461
169,064
Authorized Distributors
5
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Bits
10
10
Sampling Rate
-
-
Polarity
-
-
Interface
2-Wire, Serial
2-Wire, Serial
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC1669-8CMS8#PBF
D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PDSO8
Analog DevicesLTC1663IMS8#PBF
Digital to Analog Converter 1 Channel 10-Bit 8-Pin MSOP
Analog DevicesLTC1669-8IMS8#PBF
SERIAL INPUT LOADING 30 us SETTLING TIME 10-BIT DAC PDSO8

Descriptions

Descriptions of Analog Devices LTC1663-8IMS8#PBF provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PDSO8
IC D/A CONV 10BIT R-R 8-MSOP / DAC 1-CH 10-bit Automotive 8-Pin MSOP Tube
Surface Mount RoHS Compliant Single PRODUCTION (Last Updated: 1month ago) Digital to Analog Converter -40C 75muA 2.5LSB 30mus
D/A Converter (D-A) IC; Resolution (Bits):10; Settling Time:30µs; No. of DACs:1; Data Interface:Serial, I2C; Output Type:Voltage; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:8-MSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1663-8IMS8-PBF
  • LTC16638IMS8PBF