Analog Devices LTC1657CGN#PBF

IC DAC 16BIT V-OUT 28SSOP / 16 Bit Digital to Analog Converter 1 28-SSOP
$ 18.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1657CGN#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

element14 APAC

Component Distributors Inc.

Inventory History

3 month trend:
-59.42%

CAD Models

Download Analog Devices LTC1657CGN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.71
$ 20.84
Stock
112,904
109,399
Authorized Distributors
5
6
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
16
16
Sampling Rate
-
-
Polarity
-
Unipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
12 LSB
12 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC1657IGN#PBF
Digital to Analog Converter 1 Channel Resistor-String 16-Bit 28-Pin SSOP N
Analog DevicesLTC1657LIGN#PBF
20us Parallel 2.7V~5.5V 16Bit SSOP-28-150mil Digital To Analog Converters (DACs) ROHS
Analog DevicesLTC1450IG#PBF
Parallel Input, 12-Bit Rail-to-Rail Micropower DACs in SSOP
Analog DevicesMAX530BCAG+T
+5V, Low-Power, Parallel-Input, Voltage-Output, 12-Bit DAC
Analog DevicesMAX530BCAG
PARALLEL WORD INPUT LOADING 25 us SETTLING TIME 12-BIT DAC PDSO24
Analog DevicesMAX530BEAG
PARALLEL WORD INPUT LOADING 25 us SETTLING TIME 12-BIT DAC PDSO24

Descriptions

Descriptions of Analog Devices LTC1657CGN#PBF provided by its distributors.

IC DAC 16BIT V-OUT 28SSOP / 16 Bit Digital to Analog Converter 1 28-SSOP
D/A Converter, 1 Func, Parallel, Word Input Loading, 20us Settling Time, PDSO28
28-SSOP (0.154 3.90mm Width) Voltage - Buffered String DAC LTC1657 digital to analog converter 4.096V 20mus (Typ) 9.9mm 0C~70C
Surface Mount RoHS Compliant Single PRODUCTION (Last Updated: 3weeks ago) Digital to Analog Converter 0C 650muA 3mW 20mus

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1657CGNPBF