Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX530BEAG

±5V 12bit 1 12 Parallel 5V R-2R SSOP-24 SMD mount 8.33mm(Length)*1.78mm(height)
$ 9.83

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX530BEAG.

Components Direct

Datasheet16 pages31 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX530BEAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.83
$ 7.57
Stock
154,859
191,406
Authorized Distributors
1
1
Case/Package
SSOP
SSOP
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesMAX530BCAG
D/A Converter, 1 Func, Parallel, Word Input Loading, 25us Settling Time, PDSO24
Analog DevicesMAX530AEAG
+5V, Low-Power, Parallel-Input, Voltage-Output, 12-Bit DAC | IC DAC 12BIT V-OUT 24SSOP
Analog DevicesMAX503CAG+T
5V, Low-Power, Parallel-Input, Voltage-Output, 10-Bit DAC
Analog DevicesAD7945BRSZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 20-Pin SSOP
Analog DevicesAD7948BRSZ
IC DAC 12BIT A-OUT 20SSOP / 12 Bit Digital to Analog Converter 1 20-SSOP
Analog DevicesAD7945BRS-REEL
DAC 1-CH R-2R 12-Bit 20-Pin SSOP T/R

Descriptions

Descriptions of Analog Devices MAX530BEAG provided by its distributors.

±5V 12bit 1 12 Parallel 5V R-2R SSOP-24 SMD mount 8.33mm(Length)*1.78mm(height)
PARALLEL WORD INPUT LOADING 25 us SETTLING TIME 12-BIT DAC PDSO24
Surface Mount DUAL GULL WING External Internal Digital to Analog Converter -40C~85C 8.2mm 25mus (Typ) -5V
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SSOP; Package Shape: RECTANGULAR;
MAX530 VOLTAGE OUTPUT,12-BIT DAC
MAXIM MAX530BEAG DIGITAL TO ANALOG CONVERTERS (DAC)
IC DAC LP +5V V-OUT 12BIT 24SSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated