Analog Devices LTC1450IG#PBF

Parallel Input, 12-Bit Rail-to-Rail Micropower DACs in SSOP
$ 13.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1450IG#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Arrow Electronics

Inventory History

3 month trend:
-0.27%

CAD Models

Download Analog Devices LTC1450IG#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.95
$ 10.48
Stock
273,277
82,841
Authorized Distributors
6
6
Case/Package
SSOP
SSOP
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
-
-
Polarity
-
Bipolar, Unipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
4 LSB
4 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC1458CG#PBF
Digital to Analog Converter 4-Channel 12-bit 28-Pin SSOP
Analog DevicesMAX5500AGAP+
MAX5500 Series 4 Channel 5.5 V 12-Bit SPI Surface Mount D/A Converter - SSOP-20
Analog DevicesMAX5500BGAP+
SERIAL INPUT LOADING 12 us SETTLING TIME 12-BIT DAC PDSO20
Texas InstrumentsDAC7613E
PARALLEL WORD INPUT LOADING 5 us SETTLING TIME 12-BIT DAC PDSO24
Texas InstrumentsDAC7613E/1K
12-Bit, Voltage Output Digital-To-Analog Converter 24-SSOP -40 to 85
Texas InstrumentsDAC7613EB
12-Bit, Voltage Output Digital-To-Analog Converter 24-SSOP -40 to 85
Analog DevicesMAX5250BCAP+
Low-Power, Quad, 10-Bit Voltage-Output DAC with Serial Interface

Descriptions

Descriptions of Analog Devices LTC1450IG#PBF provided by its distributors.

Parallel Input, 12-Bit Rail-to-Rail Micropower DACs in SSOP
IC D/A CONV 12BIT R-R PAR 24SSOP / DAC 1-CH Resistor-String 12-bit 24-Pin SSOP Tube
D/A Converter, 1 Func, Parallel, Word Input Loading, 14us Settling Time, PDSO24

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1450IGPBF