Analog Devices LTC1657LIGN#PBF

2.7V~5.5V 16bit 1 16 Parallel Parallel 2.7V~5.5V String DAC SSOP-28 SMD mount 1.75mm(height)
$ 23.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1657LIGN#PBF.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-28.75%

CAD Models

Download Analog Devices LTC1657LIGN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.99
$ 22.78
Stock
101,541
129,163
Authorized Distributors
4
6
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
16
16
Sampling Rate
-
-
Polarity
-
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
12 LSB
12 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 13 hours ago)

Related Parts

Analog DevicesLTC1657IGN#PBF
Digital to Analog Converter 1 Channel Resistor-String 16-Bit 28-Pin SSOP N
Analog DevicesLTC1450IG#PBF
Parallel Input, 12-Bit Rail-to-Rail Micropower DACs in SSOP
Analog DevicesMAX530BEAG
±5V 12bit 1 12 Parallel 5V R-2R SSOP-24 SMD mount 8.33mm(Length)*1.78mm(height)
Analog DevicesMAX530BCAG
D/A Converter, 1 Func, Parallel, Word Input Loading, 25us Settling Time, PDSO24
Analog DevicesLTC1458CG#PBF
Digital to Analog Converter 4-Channel 12-bit 28-Pin SSOP
Analog DevicesMAX530AEAG
+5V, Low-Power, Parallel-Input, Voltage-Output, 12-Bit DAC | IC DAC 12BIT V-OUT 24SSOP
Texas InstrumentsDAC8820ICDB
16-Bit, Parallel Input Multiplying DAC 28-SSOP -40 to 85
Texas InstrumentsDAC8820IBDB
16-Bit, Parallel Input Multiplying DAC 28-SSOP -40 to 85
Texas InstrumentsDAC8820ICDBG4
16-Bit, Parallel Input Multiplying DAC 28-SSOP -40 to 85
Analog DevicesAD7945ARSZ-B
DAC, 12BIT, SSOP-20, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesAD7948ARSZ-B
IC DAC 12BIT A-OUT 20SSOP / 12 Bit Digital to Analog Converter 1 20-SSOP
Analog DevicesMAX530ACAG+
+5V, Low-Power, Parallel-Input, Voltage-Output, 12-Bit DAC

Descriptions

Descriptions of Analog Devices LTC1657LIGN#PBF provided by its distributors.

2.7V~5.5V 16bit 1 16 Parallel Parallel 2.7V~5.5V String DAC SSOP-28 SMD mount 1.75mm(height)
20us Parallel 2.7V~5.5V 16Bit SSOP-28-150mil Digital To Analog Converters (DACs) ROHS
D/A Converter, 1 Func, Parallel, Word Input Loading, 20us Settling Time, PDSO28

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1657LIGNPBF