Analog Devices LTC1598CG#PBF

8-Channel Single ADC SAR 16.8ksps 12-bit Serial 24-Pin SSOP Tube
$ 11.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1598CG#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

element14 APAC

Component Distributors Inc.

iiiC

Inventory History

3 month trend:
-29.20%

CAD Models

Download Analog Devices LTC1598CG#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.62
$ 13.33
Stock
158,266
99,685
Authorized Distributors
6
6
Case/Package
SSOP
SSOP
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
16.8 ksps
16.8 ksps
Polarity
Unipolar
Unipolar
Interface
SPI, Serial
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
Differential Nonlinearity
-
1 LSB
Number of A/D Converters
-
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1598CG#PBF.

Related Parts

Analog Devices / Linear TechnologyLTC1598IG
8-Channel Single ADC SAR 16.8ksps 12-bit Serial 24-Pin SSOP
Texas InstrumentsADC12H034CIMSA/NOPB
ADC Single SAR 12-Bit+Sign Serial 24-Pin SSOP-EIAJ Rail
Texas InstrumentsADC12H034CIMSAX/NOPB
ADC Single SAR 12-bit+Sign Serial 24-Pin SSOP T/R
Analog DevicesMAX1292BCEG+
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, PDSO24
Texas InstrumentsTLC2543CDB
11-Channel Single ADC SAR 66ksps 12-bit Serial 20-Pin SSOP Tube
Analog DevicesAD7858LARSZ
8-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin SSOP Tube

Descriptions

Descriptions of Analog Devices LTC1598CG#PBF provided by its distributors.

8-Channel Single ADC SAR 16.8ksps 12-bit Serial 24-Pin SSOP Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO24
Analog To Digital Converter Adc, 12 Bit, 16.8Ksps, Spi, Ssop-24
8-Channel, Micropower Sampling 12-Bit Serial I/O A/D Converter

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1598CGPBF