Analog Devices AD7858LARSZ

8-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin SSOP Tube
$ 17.342
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7858LARSZ.

element14 APAC

Datasheet32 pages26 years ago

Analog Devices

Verical

iiiC

Inventory History

3 month trend:
-13.90%

CAD Models

Download Analog Devices AD7858LARSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.342
$ 10.66
$ 10.66
Stock
206,782
192,355
192,355
Authorized Distributors
6
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7858LARSZ.

Related Parts

Analog DevicesAD7853LARSZ
1-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin SSOP Tube
Analog DevicesAD7853LARS
ADC Single SAR 100ksps 12-bit Serial 24-Pin SSOP
Analog DevicesAD7853LARS-REEL
ADC Single SAR 100ksps 12-bit Serial 24-Pin SSOP T/R
Texas InstrumentsTLV1548IDB
8-Channel Single ADC SAR 85ksps 10-bit Serial 20-Pin SSOP Tube
Texas InstrumentsTLV1548QDBREP
Enhanced Product Low-Voltage 10-Bit Adc W/Serial Control & 8 Analog Input 20-SSOP -40 to 125
Texas InstrumentsADC12138CIMSAX/NOPB
ADC Single SAR 114ksps 12-bit+Sign Serial 28-Pin SSOP-EIAJ T/R

Descriptions

Descriptions of Analog Devices AD7858LARSZ provided by its distributors.

8-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin SSOP Tube
3 V to 5 V Single Supply, 200 kSPS, 8-Channel, 12-Bit, Serial Sampling ADC
ANALOG TO DIGITAL CONVERTER ADC, 12 BIT, 100KSPS, SSOP-24

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated