Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices / Linear Technology LTC1598IG

8-Channel Single ADC SAR 16.8ksps 12-bit Serial 24-Pin SSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1598IG.

Linear Technology

Technical Drawing1 page21 years ago
Datasheet24 pages19 years ago

Jameco (USA)

iiiC

CAD Models

Download Analog Devices / Linear Technology LTC1598IG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.32
$ 11.32
Stock
40,960
162,995
162,995
Authorized Distributors
0
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
16.8 ksps
16.8 ksps
16.8 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsADC12H034CIMSA/NOPB
ADC Single SAR 12-Bit+Sign Serial 24-Pin SSOP-EIAJ Rail
Texas InstrumentsADC12H034CIMSAX/NOPB
ADC Single SAR 12-bit+Sign Serial 24-Pin SSOP T/R
Texas InstrumentsTLC2543IDB
12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-SSOP
Analog DevicesMAX1292BCEG+
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, PDSO24
Analog DevicesAD7858LARSZ
8-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin SSOP Tube
Analog DevicesAD7853LARSZ
1-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin SSOP Tube
Texas InstrumentsTLC2543CDB
11-Channel Single ADC SAR 66ksps 12-bit Serial 20-Pin SSOP Tube
Analog DevicesAD7858LARSZ-REEL
8-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin SSOP T/R
Analog DevicesAD7858LARS
Octal Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin SSOP Tube
Analog DevicesAD7853LARS
ADC Single SAR 100ksps 12-bit Serial 24-Pin SSOP

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1598IG provided by its distributors.

8-Channel Single ADC SAR 16.8ksps 12-bit Serial 24-Pin SSOP
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO36
LTC1598 - 8-Channel, Micropower Sampling 12-Bit Serial I/O A/D Converter
Unipolar Single Surface Mount Bulk analog digital converter 85C 5.5V 500mW 16.8ksps
IC,Data Acquisition System,8-CHANNEL,12-BIT,SSOP,24PIN,PLASTIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1598IG.