Texas Instruments TLC2543CDB

11-Channel Single ADC SAR 66ksps 12-bit Serial 20-Pin SSOP Tube
$ 25.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2543CDB.

Newark

Datasheet33 pages11 years ago
Datasheet36 pages17 years ago
Datasheet36 pages17 years ago
Datasheet36 pages18 years ago
Datasheet33 pages12 years ago

Texas Instruments

Mouser

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC2543CDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.68
$ 30
$ 30
Stock
177,596
394,501
394,501
Authorized Distributors
3
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
66 ksps
66 ksps
66 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsTLC2543IDB
12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-SSOP
Texas InstrumentsTLC2543MDBREP
11-Channel Single ADC SAR 66ksps 12-bit Serial 20-Pin SSOP T/R
Texas InstrumentsTLC2543IDBRQ1
11-Channel Single ADC SAR 66ksps 12-bit Serial 20-Pin SSOP T/R Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments TLC2543CDB provided by its distributors.

11-Channel Single ADC SAR 66ksps 12-bit Serial 20-Pin SSOP Tube
12-Bit Analog-to-Digital Converter (ADC) With Serial Control and 11 Analog Inputs 20-SSOP -40 to 85
ADC, Successive Approximation, 12-Bit, 1 Func, 11 Channel, Serial Access, CMOS, PDSO20
5V 66Ksps 12bit 11 12 SPI Single-Ended 5V SAR SSOP-20 SMD mount 7.2mm*5.3mm*1.95mm
IC 12 BIT 66 KSPS ADC S/O20-SSOP
20-SSOP (0.209 5.30mm Width) TLC2543 ACTIVE (Last Updated: 1week ago) Tube analog digital converter 1.95mm 1mA 66ksps 5mW
IC, 12BIT ADC, 66KSPS, 11 CH, SMD; Resolution (Bits):12bit; Sampling Rate:66kSPS; Data Interface:Serial; Supply Voltage Range - Analogue:4.5V to 5.5V; Supply Current:1mA; IC Case Style:SOIC; No. of Pins:28; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Conversion Time:10µs; Input Channel Type:Single Ended; Input Type:Single Ended; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; No. of Bits:12; No. of Channels:11; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Sample Rate:66kSPS; Sample Rate:66kSPS; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC2543CDB.